Part Details for SN54ALS109AJ by Texas Instruments
Overview of SN54ALS109AJ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54ALS109AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54ALS109AJ-ND
|
DigiKey | 54ALS109A DUAL J-K POSITIVE-EDGE Min Qty: 68 Container: Bulk MARKETPLACE PRODUCT |
346 In Stock |
|
$4.4400 | Buy Now |
|
Bristol Electronics | 3009 |
|
RFQ | ||
|
Quest Components | J-KBAR FLIP-FLOP, ALS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP16 | 95 |
|
$5.0700 / $11.7000 | Buy Now |
|
Quest Components | J-KBAR FLIP-FLOP, ALS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP16 | 20 |
|
$5.7150 / $8.5725 | Buy Now |
|
Quest Components | J-KBAR FLIP-FLOP, ALS SERIES, 2-FUNC, POSITIVE EDGE TRIGGERED, 2-BIT, COMPLEMENTARY OUTPUT, TTL, CDIP16 | 4 |
|
$3.9938 / $4.7925 | Buy Now |
|
Rochester Electronics | 54ALS109A Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset RoHS: Not Compliant Status: Active Min Qty: 1 | 346 |
|
$3.8100 / $4.4800 | Buy Now |
Part Details for SN54ALS109AJ
SN54ALS109AJ CAD Models
SN54ALS109AJ Part Data Attributes
|
SN54ALS109AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS109AJ
Texas Instruments
Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | ALS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.0004 A | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 4 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.92 mm | |
fmax-Min | 34 MHz |
Alternate Parts for SN54ALS109AJ
This table gives cross-reference parts and alternative options found for SN54ALS109AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS109AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/37102BEX | ALS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16 | Texas Instruments | SN54ALS109AJ vs M38510/37102BEX |
N74ALS109AN | IC ALS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | SN54ALS109AJ vs N74ALS109AN |
8400001EX | ALS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, DIP-16 | Texas Instruments | SN54ALS109AJ vs 8400001EX |
M38510/37102BEA | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-CDIP -55 to 125 | Texas Instruments | SN54ALS109AJ vs M38510/37102BEA |
SN74ALS109ANE4 | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70 | Texas Instruments | SN54ALS109AJ vs SN74ALS109ANE4 |
SN74ALS109AN | Dual J-K Positive-Edge-Triggered Flip-Flops With Clear and Preset 16-PDIP 0 to 70 | Texas Instruments | SN54ALS109AJ vs SN74ALS109AN |
M38510/37102SEA | ALS SERIES, POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54ALS109AJ vs M38510/37102SEA |
SN74ALS109AJ | IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN54ALS109AJ vs SN74ALS109AJ |
SN74ALS109AN1 | IC,FLIP-FLOP,DUAL,J/K TYPE,ALS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN54ALS109AJ vs SN74ALS109AN1 |