Part Details for SN54ALS574J by Texas Instruments
Overview of SN54ALS574J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54ALS574J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | D FLIP-FLOP, 8-FUNC, POSITIVE EDGE TRIGGERED, TTL, CDIP20 | 5 |
|
$10.5000 / $14.0000 | Buy Now |
|
Quest Components | D FLIP-FLOP, 8-FUNC, POSITIVE EDGE TRIGGERED, TTL, CDIP20 | 9 |
|
$10.4364 / $11.7410 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 587 |
|
RFQ | |
|
Perfect Parts Corporation | 67 |
|
RFQ |
Part Details for SN54ALS574J
SN54ALS574J CAD Models
SN54ALS574J Part Data Attributes
|
SN54ALS574J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54ALS574J
Texas Instruments
IC,FLIP-FLOP,OCTAL,D TYPE,ALS-TTL,DIP,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T20 | |
Logic IC Type | D FLIP-FLOP | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |