Datasheets
SN54AS20J by: Texas Instruments

AS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14

Part Details for SN54AS20J by Texas Instruments

Overview of SN54AS20J by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for SN54AS20J

Part # Distributor Description Stock Price Buy
Bristol Electronics   1175
RFQ

Part Details for SN54AS20J

SN54AS20J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54AS20J Part Data Attributes

SN54AS20J Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54AS20J Texas Instruments AS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code DIP
Package Description DIP, DIP14,.3
Pin Count 14
Reach Compliance Code not_compliant
HTS Code 8542.39.00.01
Family AS
JESD-30 Code R-GDIP-T14
Length 19.56 mm
Load Capacitance (CL) 50 pF
Logic IC Type NAND GATE
Max I(ol) 0.02 A
Number of Functions 2
Number of Inputs 4
Number of Terminals 14
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 8.7 mA
Prop. Delay@Nom-Sup 5.5 ns
Propagation Delay (tpd) 5 ns
Qualification Status Not Qualified
Schmitt Trigger NO
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm

Alternate Parts for SN54AS20J

This table gives cross-reference parts and alternative options found for SN54AS20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54AS20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MM74HC20J HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14 Texas Instruments SN54AS20J vs MM74HC20J
SN74L20J-00 TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments SN54AS20J vs SN74L20J-00
SN74H20N1 NAND Gate Rochester Electronics LLC SN54AS20J vs SN74H20N1
SNJ54L20J NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 Rochester Electronics LLC SN54AS20J vs SNJ54L20J
SN74LS20N-10 LS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 Texas Instruments SN54AS20J vs SN74LS20N-10
SN74H20N-00 IC TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate Texas Instruments SN54AS20J vs SN74H20N-00
M38510/65003BCX HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Motorola Mobility LLC SN54AS20J vs M38510/65003BCX
SNJ54L20J-00 TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, CDIP14 Texas Instruments SN54AS20J vs SNJ54L20J-00
SN54L20J NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, CDIP14 Rochester Electronics LLC SN54AS20J vs SN54L20J
SN54HC20J Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 Texas Instruments SN54AS20J vs SN54HC20J
Part Number Description Manufacturer Compare
SNJ54LS20W Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CFP -55 to 125 Texas Instruments SN54AS20J vs SNJ54LS20W
HD74HC04T HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, TTP-14D Renesas Electronics Corporation SN54AS20J vs HD74HC04T
SN74L20N-00 TTL/H/L SERIES, DUAL 4-INPUT NAND GATE, PDIP14 Texas Instruments SN54AS20J vs SN74L20N-00
JM38510/65003BCA Military 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 Texas Instruments SN54AS20J vs JM38510/65003BCA
SN74HC04PWRG4 6-ch, 2-V to 6-V inverters 14-TSSOP -40 to 85 Texas Instruments SN54AS20J vs SN74HC04PWRG4
SN74LS20DR2 LS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC SN54AS20J vs SN74LS20DR2
CD74HC04EE4 High Speed CMOS Logic Hex Inverters 14-PDIP -55 to 125 Texas Instruments SN54AS20J vs CD74HC04EE4
SNV54HCT04J HCT SERIES, HEX 1-INPUT INVERT GATE, CDIP14 Texas Instruments SN54AS20J vs SNV54HCT04J
SN74HC04PWG4 Hex Inverters 14-TSSOP -40 to 85 Texas Instruments SN54AS20J vs SN74HC04PWG4
CD40106BD IC,LOGIC GATE,HEX INVERTER,CMOS,DIP,14PIN,CERAMIC Intersil Corporation SN54AS20J vs CD40106BD

SN54AS20J Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54AS20J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54AS20J by Texas Instruments

  • Please alert me when SN54AS20J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54AS20J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54AS20J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54AS20J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54AS20J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54AS20J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: