Part Details for SN54BCT125AJ by Texas Instruments
Overview of SN54BCT125AJ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54BCT125AJ | Texas Instruments | Quadruple Bus Buffer Gates With 3- State Outputs 14-CDIP -55 to 125 |
Part Details for SN54BCT125AJ
SN54BCT125AJ CAD Models
SN54BCT125AJ Part Data Attributes
|
SN54BCT125AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54BCT125AJ
Texas Instruments
Military 4-ch, 4.5-V to 5.5-V buffers with 3-state outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | BCT/FBT | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 1 | |
Number of Functions | 4 | |
Number of Ports | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 49 mA | |
Prop. Delay@Nom-Sup | 8 ns | |
Propagation Delay (tpd) | 8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54BCT125AJ
This table gives cross-reference parts and alternative options found for SN54BCT125AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT125AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74BCT125AN | 4-ch, 4.5-V to 5.5-V buffers with 3-state outputs 14-PDIP 0 to 70 | Texas Instruments | SN54BCT125AJ vs SN74BCT125AN |
SN74BCT125AJ | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN54BCT125AJ vs SN74BCT125AJ |
SN74BCT125N-10 | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | SN54BCT125AJ vs SN74BCT125N-10 |
5962-9093701MCX | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54BCT125AJ vs 5962-9093701MCX |
SNJ54BCT125AJ | Military 4-ch, 4.5-V to 5.5-V buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | SN54BCT125AJ vs SNJ54BCT125AJ |
SN64BCT125ANE4 | Quadruple Bus Buffer Gate With 3-State Outputs 14-PDIP -40 to 85 | Texas Instruments | SN54BCT125AJ vs SN64BCT125ANE4 |
SN74BCT125ANE4 | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, PDIP14, ROHS COMPLIANT, PLASTIC, DIP-14 | Texas Instruments | SN54BCT125AJ vs SN74BCT125ANE4 |
SN64BCT125AN | 4-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 14-PDIP -40 to 85 | Texas Instruments | SN54BCT125AJ vs SN64BCT125AN |
5962-9093701MCA | Military 4-ch, 4.5-V to 5.5-V buffers with 3-state outputs 14-CDIP -55 to 125 | Texas Instruments | SN54BCT125AJ vs 5962-9093701MCA |
SN54BCT125J-00 | BCT/FBT SERIES, QUAD 1-BIT DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54BCT125AJ vs SN54BCT125J-00 |