Logic
SN54F245J
Texas Instruments
Description: Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125

Overview of SN54F245J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
SN54F245J Texas Instruments Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125

CAD Models for SN54F245J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54F245J by Texas Instruments

SN54F245J
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
IOL = 20MA @ VOL = 0.5V & IOH = 3MA @ VOH = 2.4V FOR PORT A
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
F/FAST
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.195 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
8
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
120 mA
Prop. Delay@Nom-Sup
7 ns
Propagation Delay (tpd)
7.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. SN54F245J
    Texas Instruments
    Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
    VS

Alternate Parts for SN54F245J

This table gives cross-reference parts and alternative options found for SN54F245J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F245J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74F245N Bus Transceiver, 1-Func, 8-Bit, True Output, TTL, PDIP20 Rochester Electronics LLC SN54F245J vs SN74F245N
MC54F245JD Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products SN54F245J vs MC54F245JD
54F245/BRA Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20 YAGEO Corporation SN54F245J vs 54F245/BRA
GD74F245J Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, Goldstar Electron Co Ltd SN54F245J vs GD74F245J
M38510/34803BRX F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN54F245J vs M38510/34803BRX
N74F245N-B IC F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, SOT146-1, DIP-20, Bus Driver/Transceiver NXP Semiconductors SN54F245J vs N74F245N-B
74F245DCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation SN54F245J vs 74F245DCQR
74F245SDC Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation SN54F245J vs 74F245SDC
MC74F245J F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Motorola Mobility LLC SN54F245J vs MC74F245J
N74F245N,602 74F245 - Octal transceiver (3-State) DIP 20-Pin NXP Semiconductors SN54F245J vs N74F245N,602
Part Number Description Manufacturer Compare
54F245L1MQB Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54F245J vs 54F245L1MQB
SN74F245DWR Octal bus transceivers 20-SOIC 0 to 70 Texas Instruments SN54F245J vs SN74F245DWR
M38510/34803SRA F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN54F245J vs M38510/34803SRA
SN74F245N-10 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 Texas Instruments SN54F245J vs SN74F245N-10
74F245QCQR Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC20, PLASTIC, CC-20 Fairchild Semiconductor Corporation SN54F245J vs 74F245QCQR
8551101 F/FAST SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT Motorola Mobility LLC SN54F245J vs 8551101
MC74F245DWDR2 Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products SN54F245J vs MC74F245DWDR2
74F245N Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 YAGEO Corporation SN54F245J vs 74F245N
74F245SC Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation SN54F245J vs 74F245SC
54F245SDMQB Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, SLIM, CERAMIC, DIP-20 Fairchild Semiconductor Corporation SN54F245J vs 54F245SDMQB

Related Parts for SN54F245J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54F245J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54F245J by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54F245J would you like to use for your alert(s)?
  • Please alert me when SN54F245J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54F245J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54F245J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54F245J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54F245J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54F245J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: