Part Details for SN54HC4060FK by Texas Instruments
Overview of SN54HC4060FK by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Price & Stock for SN54HC4060FK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54HC4060FK-ND
|
DigiKey | 54HC4060 ASYNCHRONOUS 14-STAGE B Min Qty: 7 Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$55.4900 | Buy Now |
DISTI #
296-SN54HC4060FK-ND
|
DigiKey | ASYNCHRONOUS 14-STAGE BINARY COU Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Rochester Electronics | 54HC4060 Asynchronous 14-Stage Binary Counters And Oscillators RoHS: Not Compliant Status: Active Min Qty: 1 | 7 |
|
$47.6200 / $56.0300 | Buy Now |
|
Ameya Holding Limited | 40 |
|
RFQ | ||
|
Chip1Cloud | 14-STAGE ASYNCHRONOUS BINARY COUNTERS AND OSCILLATORS | 860 |
|
RFQ |
Part Details for SN54HC4060FK
SN54HC4060FK CAD Models
SN54HC4060FK Part Data Attributes:
|
SN54HC4060FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC4060FK
Texas Instruments
Asynchronous 14-Stage Binary Counters And Oscillators 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | CERAMIC, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OUTPUTS FROM 10 STAGES AVAILABLE; BUILT-IN OSCILLATOR | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max Frequency@Nom-Sup | 19000000 Hz | |
Max I(ol) | 0.0052 A | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 105 ns | |
Propagation Delay (tpd) | 735 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Trigger Type | NEGATIVE EDGE | |
Width | 8.89 mm | |
fmax-Min | 22 MHz |
Alternate Parts for SN54HC4060FK
This table gives cross-reference parts and alternative options found for SN54HC4060FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC4060FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54HC4060FK-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CQCC20 | Texas Instruments | SN54HC4060FK vs SN54HC4060FK-00 |
SNJ54HC4060FK | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC4060FK vs SNJ54HC4060FK |
SN54HC4060FKR | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54HC4060FK vs SN54HC4060FKR |
SNJ54HC4060FK-00 | HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER, CQCC20 | Texas Instruments | SN54HC4060FK vs SNJ54HC4060FK-00 |
SNJ54HC4060FK | Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54HC4060FK vs SNJ54HC4060FK |