-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54LS03J-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 31 Container: Bulk MARKETPLACE PRODUCT |
4224 In Stock |
|
$9.9500 | Buy Now |
DISTI #
296-SN54LS03J-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00555829
|
Arrow Electronics | NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Europe - 44 |
|
$8.7590 / $9.7850 | Buy Now |
|
Bristol Electronics | 60 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 16 |
|
$9.6075 / $12.8100 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 219 |
|
$4.3223 / $7.0092 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 39 |
|
$11.8493 / $14.4113 | Buy Now |
|
Rochester Electronics | 54LS03 Quadruple 2-Input Positive-NAND Gates With Open-Collector Output RoHS: Not Compliant Status: Active Min Qty: 1 | 4224 |
|
$8.5400 / $10.0500 | Buy Now |
|
Ameya Holding Limited | 1445 |
|
RFQ | ||
|
New Advantage Corporation | MICROCIRCUIT, DIGITAL, LOGIC GATES AND S RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 137 |
|
$7.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS03J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS03J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS03J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS03J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS26JDS | LS SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS03J vs SN74LS26JDS |
74LS26N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN54LS03J vs 74LS26N |
SN74LS26NS | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS03J vs SN74LS26NS |
GD74LS26J | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | SN54LS03J vs GD74LS26J |
N74LS26N | NAND Gate, LS Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SN54LS03J vs N74LS26N |
SN74LS26NDS | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS03J vs SN74LS26NDS |
T74LS26B1 | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN54LS03J vs T74LS26B1 |
SN74LS26N | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 646-06 | Motorola Mobility LLC | SN54LS03J vs SN74LS26N |
S54LS03F | NAND Gate, LS Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN54LS03J vs S54LS03F |
SN74LS26N-00 | LS SERIES, QUAD 2-INPUT NAND GATE, PDIP14 | Texas Instruments | SN54LS03J vs SN74LS26N-00 |