-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS04J-ND
|
DigiKey | IC INVERTER 6CH 6-INP 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00126966
|
Arrow Electronics | Inverter 6-Element Bipolar 14-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2236 | Europe - 1 |
|
$9.3363 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP | 3 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, STD-TTL, 14 Pin, Ceramic, DIP | 1 |
|
$15.8769 | Buy Now |
|
Ameya Holding Limited | CERDIL14 HEX INVERTER | 44718 |
|
RFQ | |
|
Chip1Cloud | 8000 |
|
RFQ | ||
|
Chips Pulse Industry Limited | DIP-14 Inverters ROHS Purchase Online, Ship Immediately | 57 |
|
$11.9828 / $16.4456 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 13 |
|
Buy Now | |
|
LCSC | CDIP-14 Inverters ROHS | 48 |
|
$13.3142 / $18.2729 | Buy Now |
|
Perfect Parts Corporation | 328 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS04J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS04J
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG-MAX | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.008 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 6.6 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS04J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS04J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM5404J | IC TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN54LS04J vs DM5404J |
SN54S04J | Military 6-ch, 4.5-V to 5.5-V bipolar inverters 14-CDIP -55 to 125 | Texas Instruments | SN54LS04J vs SN54S04J |
S5404F | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14 | Signetics | SN54LS04J vs S5404F |
DM5404J | Inverter, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN54LS04J vs DM5404J |
9016DM | Inverter, 9016 Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN54LS04J vs 9016DM |
DM5404J | TTL/H/L SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS04J vs DM5404J |