-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS06J-ND
|
DigiKey | MILITARY 6-CH, 4.5-V TO 5.5-V BI Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00555834
|
Arrow Electronics | Buffer/Driver 6-CH Inverting Open Collector Bipolar 14-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2147 | Europe - 81 |
|
$11.5126 / $13.5999 | Buy Now |
|
Ameya Holding Limited | 10319 |
|
RFQ | ||
|
Chip1Cloud | HEX INVERTER BUFFERS/DRIVERS WITH OPEN-COLLECTOR HIGH-VOLTAGE OUTPUTS | 10000 |
|
RFQ | |
|
Perfect Parts Corporation | 1 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS06J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS06J
Texas Instruments
Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.04 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 60 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS06J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS06J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS06 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN54LS06J vs GD74LS06 |
5962-9861701QCX | LS SERIES, HEX 1-INPUT INVERT GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN54LS06J vs 5962-9861701QCX |
GD74LS06J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | SN54LS06J vs GD74LS06J |
GD54LS06J | Inverter, LS Series, 6-Func, 1-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | SN54LS06J vs GD54LS06J |
HD74LS06P | LS SERIES, HEX 1-INPUT INVERT GATE, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | SN54LS06J vs HD74LS06P |
5962-9861701QCA | Military 6-ch, 4.5-V to 5.5-V bipolar inverters with open-collector outputs 14-CDIP -55 to 125 | Texas Instruments | SN54LS06J vs 5962-9861701QCA |
SN74LS06NE4 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-PDIP 0 to 70 | Texas Instruments | SN54LS06J vs SN74LS06NE4 |
GD54LS06 | Inverter, LS Series, 6-Func, 1-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN54LS06J vs GD54LS06 |