Part Details for SN54LS107AJ by Motorola Semiconductor Products
Overview of SN54LS107AJ by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS107AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 22 |
|
Buy Now |
Part Details for SN54LS107AJ
SN54LS107AJ CAD Models
SN54LS107AJ Part Data Attributes:
|
SN54LS107AJ
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS107AJ
Motorola Semiconductor Products
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS107AJ
This table gives cross-reference parts and alternative options found for SN54LS107AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS107AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS107AJ | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS107AJ vs SN54LS107AJ |
54LS107A/BCAJC | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP14, CERDIP-14 | Motorola Semiconductor Products | SN54LS107AJ vs 54LS107A/BCAJC |
DV74LS107AN | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN54LS107AJ vs DV74LS107AN |
SN74LS107AN-00 | IC LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, FF/Latch | Texas Instruments | SN54LS107AJ vs SN74LS107AN-00 |
SN54LS107AJ-00 | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SN54LS107AJ vs SN54LS107AJ-00 |
HD74LS107AP | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP14, DP-14 | Hitachi Ltd | SN54LS107AJ vs HD74LS107AP |
SN74LS107AN-10 | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | SN54LS107AJ vs SN74LS107AN-10 |
SNJ54LS107AJ-00 | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14 | Texas Instruments | SN54LS107AJ vs SNJ54LS107AJ-00 |