Part Details for SN54LS112AJ by Motorola Semiconductor Products
Overview of SN54LS112AJ by Motorola Semiconductor Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS112AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Ceramic, DIP | 38 |
|
$10.5189 / $12.7933 | Buy Now |
|
Quest Components | Flip Flop, Dual, J/K Type, 16 Pin, Ceramic, DIP | 55 |
|
$19.2100 / $22.6000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now |
Part Details for SN54LS112AJ
SN54LS112AJ CAD Models
SN54LS112AJ Part Data Attributes
|
SN54LS112AJ
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS112AJ
Motorola Semiconductor Products
J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, 620-09
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | 620-09 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | J-K FLIP-FLOP | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 6 mA | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS112AJ
This table gives cross-reference parts and alternative options found for SN54LS112AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS112AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS112N | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | YAGEO Corporation | SN54LS112AJ vs N74LS112N |
SN74LS112AN-00 | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, DIP-16 | Texas Instruments | SN54LS112AJ vs SN74LS112AN-00 |
SNJ54LS112J | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, DIP-16 | Texas Instruments | SN54LS112AJ vs SNJ54LS112J |
HD74LS112P | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, DP-16 | Hitachi Ltd | SN54LS112AJ vs HD74LS112P |
SN54LS112AJ-00 | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS112AJ vs SN54LS112AJ-00 |
74LS112F | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | SN54LS112AJ vs 74LS112F |
SNJ54LS112AJ-00 | LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-14 | Texas Instruments | SN54LS112AJ vs SNJ54LS112AJ-00 |
JM38510/30103BEA | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS112AJ vs JM38510/30103BEA |
SN54LS112AJD | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS112AJ vs SN54LS112AJD |
74LS112N | J-K Flip-Flop, LS Series, 2-Func, Negative Edge Triggered, 2-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | SN54LS112AJ vs 74LS112N |