Part Details for SN54LS157J by Texas Instruments
Overview of SN54LS157J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for SN54LS157J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS157J-ND
|
DigiKey | QUADRUPLE 2-LINE TO 1-LINE DATA Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00555982
|
Arrow Electronics | Multiplexer 1-Element Bipolar 8-IN 16-Pin CDIP Tube Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 2045 | Europe - 25 |
|
$9.8180 / $10.3340 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 23 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 10 |
|
$8.2500 / $11.0000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 162 |
|
$12.1191 / $15.5817 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 18 |
|
$12.0000 / $16.0000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 51 |
|
$21.9300 / $25.8000 | Buy Now |
|
Quest Components | LOGIC MUX, QUAD, 2-INPUT, LS-TTL, 16 Pin, Ceramic, DIP | 12 |
|
$13.3500 / $15.0188 | Buy Now |
|
Rochester Electronics | 54LS157 - Quadruple 2-Line To 1-Line Data Selectors/Multiplexers RoHS: Not Compliant Status: Active Min Qty: 1 | 3 |
|
$8.9000 / $10.4700 | Buy Now |
Part Details for SN54LS157J
SN54LS157J CAD Models
SN54LS157J Part Data Attributes
|
SN54LS157J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS157J
Texas Instruments
Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 21.34 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 16 mA | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54LS157J
This table gives cross-reference parts and alternative options found for SN54LS157J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS157J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S54LS157F | IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | SN54LS157J vs S54LS157F |
SNJ54LS157J | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 | Texas Instruments | SN54LS157J vs SNJ54LS157J |
SNC54LS157J | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS157J vs SNC54LS157J |
SN74LS157J | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16 | Texas Instruments | SN54LS157J vs SN74LS157J |
S54LS157F | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16 | Signetics | SN54LS157J vs S54LS157F |