Part Details for SN54LS158J by Motorola Semiconductor Products
Overview of SN54LS158J by Motorola Semiconductor Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS158J | Texas Instruments | Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125 |
Price & Stock for SN54LS158J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1820 |
|
RFQ | ||
|
Quest Components | MULTIPLEXER, 4-FUNC, 2 LINE INPUT, TTL, CDIP16 | 1456 |
|
$9.1350 / $13.7025 | Buy Now |
Part Details for SN54LS158J
SN54LS158J CAD Models
SN54LS158J Part Data Attributes
|
SN54LS158J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS158J
Motorola Semiconductor Products
Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 11 mA | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS158J
This table gives cross-reference parts and alternative options found for SN54LS158J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS158J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS158N-00 | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16 | Texas Instruments | SN54LS158J vs SN74LS158N-00 |
74LS158B | IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | SN54LS158J vs 74LS158B |
DM54LS158J | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS158J vs DM54LS158J |
SN74LS158JD | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS158J vs SN74LS158JD |
SN74LS158N | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS158J vs SN74LS158N |
S54LS158F | IC LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | SN54LS158J vs S54LS158F |
SN74LS158JS | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS158J vs SN74LS158JS |
SN54LS158J | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS158J vs SN54LS158J |
SN74LS158ND | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Motorola Semiconductor Products | SN54LS158J vs SN74LS158ND |
SN74LS158JDS | LS SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS158J vs SN74LS158JDS |