Part Details for SN54LS161AJ by Motorola Semiconductor Products
Overview of SN54LS161AJ by Motorola Semiconductor Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN54LS161AJ | Texas Instruments | Synchronous 4-Bit Counters 16-CDIP -55 to 125 |
Price & Stock for SN54LS161AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Ceramic, DIP | 32 |
|
$10.9150 / $13.2750 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Ceramic, DIP | 23 |
|
$15.8036 / $19.2206 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Ceramic, DIP | 2 |
|
$11.8200 | Buy Now |
|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Ceramic, DIP | 2 |
|
$6.3000 / $9.4500 | Buy Now |
Part Details for SN54LS161AJ
SN54LS161AJ CAD Models
SN54LS161AJ Part Data Attributes
|
SN54LS161AJ
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS161AJ
Motorola Semiconductor Products
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT | |
Count Direction | UP | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.3 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 32 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.19 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 25 MHz |
Alternate Parts for SN54LS161AJ
This table gives cross-reference parts and alternative options found for SN54LS161AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS161AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS161AJ-MLS | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS161AJ vs DM54LS161AJ-MLS |
SN74LS161AJ-00 | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | SN54LS161AJ vs SN74LS161AJ-00 |
54LS161ADMQB | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN54LS161AJ vs 54LS161ADMQB |
M38510/31504BEX | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16, Counter | NXP Semiconductors | SN54LS161AJ vs M38510/31504BEX |
GD74LS161A | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, | Goldstar Electron Co Ltd | SN54LS161AJ vs GD74LS161A |
74LS161F | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, Counter | NXP Semiconductors | SN54LS161AJ vs 74LS161F |
SN74LS161AN | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | onsemi | SN54LS161AJ vs SN74LS161AN |
74LS161B | IC LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16, Counter | NXP Semiconductors | SN54LS161AJ vs 74LS161B |
SN74LS161AND | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS161AJ vs SN74LS161AND |
HD74LS161AP-E | LS SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP16, DP-16 | Renesas Electronics Corporation | SN54LS161AJ vs HD74LS161AP-E |