Part Details for SN54LS174J by Texas Instruments
Overview of SN54LS174J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SN54LS174J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS174J-ND
|
DigiKey | HEX D-TYPE FLIP-FLOPS WITH CLEAR Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
J56:1989_00124175
|
Arrow Electronics | Flip Flop D-Type Bus Interface Pos-Edge Push-Pull 1-Element 16-Pin CDIP Tube Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | Europe - 50 |
|
$10.6133 / $11.7438 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP | 18 |
|
$12.4550 / $16.6066 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP | 44 |
|
$1.4250 / $3.8000 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP | 84 |
|
$7.6211 / $12.3585 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP | 10 |
|
$8.2390 / $12.3585 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP | 2 |
|
$9.0629 / $12.3585 | Buy Now |
|
Quest Components | Flip Flop, Hex, D Type, 16 Pin, Ceramic, DIP | 42 |
|
$15.3611 / $18.6824 | Buy Now |
|
Ameya Holding Limited | 2397 |
|
RFQ | ||
DISTI #
SMC-SN54LS174J
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 1 |
|
$12.3452 / $13.2844 | RFQ |
Part Details for SN54LS174J
SN54LS174J CAD Models
SN54LS174J Part Data Attributes
|
SN54LS174J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS174J
Texas Instruments
Hex D-type Flip-Flops With Clear 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 26 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 35 MHz |
Alternate Parts for SN54LS174J
This table gives cross-reference parts and alternative options found for SN54LS174J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS174J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30106BEA | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERDIP-16 | Motorola Semiconductor Products | SN54LS174J vs JM38510/30106BEA |
SN54LS174JD | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS174J vs SN54LS174JD |
SN74LS174NDS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS174J vs SN74LS174NDS |
54LS174/BEAJC | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS174J vs 54LS174/BEAJC |
SN74LS174NS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | SN54LS174J vs SN74LS174NS |
M38510/30106BEB | IC LS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | SN54LS174J vs M38510/30106BEB |
DM54LS174DMQB | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | SN54LS174J vs DM54LS174DMQB |
M38510/30106SEX | LS SERIES, HEX POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP16, CERAMIC, DIP-16 | Philips Semiconductors | SN54LS174J vs M38510/30106SEX |
M38510/30106BEA | D Flip-Flop, LS Series, 6-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP16, CERAMIC, DIP-16 | e2v technologies | SN54LS174J vs M38510/30106BEA |
JM38510/30106BEA | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | SN54LS174J vs JM38510/30106BEA |