Part Details for SN54LS20J by Texas Instruments
Overview of SN54LS20J by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for SN54LS20J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS20J-ND
|
DigiKey | IC GATE NAND 2CH 4-INP 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 51 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 20 |
|
$3.3660 / $4.5900 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 7 |
|
$3.3660 / $4.5900 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 28 |
|
$4.7800 / $7.1700 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 300 |
|
$5.3460 / $9.7200 | Buy Now |
|
Ameya Holding Limited | 4546 |
|
RFQ |
Part Details for SN54LS20J
SN54LS20J CAD Models
SN54LS20J Part Data Attributes
|
SN54LS20J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS20J
Texas Instruments
Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 2.2 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54LS20J
This table gives cross-reference parts and alternative options found for SN54LS20J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS20J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M74HC20F1 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | SN54LS20J vs M74HC20F1 |
5962-8403901CA | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | SN54LS20J vs 5962-8403901CA |
CD54HC20F/3 | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | SN54LS20J vs CD54HC20F/3 |
CD54HC20F/3 | HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Intersil Corporation | SN54LS20J vs CD54HC20F/3 |
MM54HC20J | IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | SN54LS20J vs MM54HC20J |
M74HC20B1R | HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN54LS20J vs M74HC20B1R |
CD74HC20EX | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14 | Harris Semiconductor | SN54LS20J vs CD74HC20EX |
SN74LS20J-00 | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14 | Texas Instruments | SN54LS20J vs SN74LS20J-00 |
SN74LS20J | LS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS20J vs SN74LS20J |
DV74HC20N | NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | SN54LS20J vs DV74HC20N |