Part Details for SN54LS280J by Texas Instruments
Overview of SN54LS280J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN54LS280J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54LS280J-ND
|
DigiKey | 54LS280 9-BIT ODD/EVEN PARITY GE Min Qty: 24 Container: Bulk MARKETPLACE PRODUCT |
322 In Stock |
|
$12.8600 | Buy Now |
DISTI #
296-SN54LS280J-ND
|
DigiKey | 9-BIT ODD/EVEN PARITY GENERATORS Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$6.0938 / $9.7500 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 2 |
|
$16.5600 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 41 |
|
$8.7750 / $13.0000 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 12 |
|
$13.4680 / $15.1515 | Buy Now |
|
Quest Components | PARITY GENERATOR/CHECKER, 14 Pin, Ceramic, DIP | 3 |
|
$14.5129 / $15.5495 | Buy Now |
|
Rochester Electronics | 54LS280 9-Bit Odd/Even Parity Generators/Checkers RoHS: Not Compliant Status: Active Min Qty: 1 | 322 |
|
$11.0400 / $12.9900 | Buy Now |
|
Ameya Holding Limited | 1750 |
|
RFQ |
Part Details for SN54LS280J
SN54LS280J CAD Models
SN54LS280J Part Data Attributes
|
SN54LS280J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS280J
Texas Instruments
9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ODD/EVEN PARITY GENERATOR | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | PARITY GENERATOR/CHECKER | |
Max I(ol) | 0.008 A | |
Number of Bits | 9 | |
Number of Functions | 9 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 50 ns | |
Propagation Delay (tpd) | 50 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54LS280J
This table gives cross-reference parts and alternative options found for SN54LS280J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS280J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS280N-10 | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14 | Texas Instruments | SN54LS280J vs SN74LS280N-10 |
GD74LS280J | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, CDIP14, | Goldstar Electron Co Ltd | SN54LS280J vs GD74LS280J |
SN74LS280NDS | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, PDIP14, PLASTIC PACKAGE-14 | Motorola Semiconductor Products | SN54LS280J vs SN74LS280NDS |
SN74LS280J | 9-bit odd/even parity generators / checkers 14-CDIP 0 to 70 | Texas Instruments | SN54LS280J vs SN74LS280J |
GD74LS280 | Parity Generator/Checker, LS Series, 9-Bit, Complementary Output, TTL, PDIP14, | Goldstar Electron Co Ltd | SN54LS280J vs GD74LS280 |
HD74LS280P | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | SN54LS280J vs HD74LS280P |
SN74LS280NDS | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC PACKAGE-14 | Motorola Mobility LLC | SN54LS280J vs SN74LS280NDS |
SN54LS280JD | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS280J vs SN54LS280JD |
HD74LS280P-E | LS SERIES, 9-BIT PARITY GENERATOR/CHECKER, COMPLEMENTARY OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 | Renesas Electronics Corporation | SN54LS280J vs HD74LS280P-E |
SNJ54LS280J | 9-Bit Odd/Even Parity Generators/Checkers 14-CDIP -55 to 125 | Texas Instruments | SN54LS280J vs SNJ54LS280J |