-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Octal D-type Flip-Flops With Enable 20-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54LS377J-ND
|
DigiKey | OCTAL D-TYPE FLIP-FLOPS WITH ENA Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$5.2270 / $11.2000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 1 |
|
$10.7373 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 31 |
|
$7.0000 / $15.0000 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 100 |
|
$17.5744 / $20.6758 | Buy Now |
|
Quest Components | Flip Flop, Octal, D Type, 20 Pin, Ceramic, DIP | 84 |
|
$17.5744 / $20.6758 | Buy Now |
|
Ameya Holding Limited | CDIP 20/M°/OCTAL D-TYPE FLIP-FLOP W/ENABLE | 2799 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS377J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS377J
Texas Instruments
Octal D-type Flip-Flops With Enable 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH HOLD MODE | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.2 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 30000000 Hz | |
Max I(ol) | 0.008 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 28 mA | |
Prop. Delay@Nom-Sup | 27 ns | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 6.92 mm | |
fmax-Min | 35 MHz |
This table gives cross-reference parts and alternative options found for SN54LS377J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS377J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS377JD | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS377J vs SN54LS377JD |
M38510/32504SRX | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | SN54LS377J vs M38510/32504SRX |
M38510/32504BRA | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Philips Semiconductors | SN54LS377J vs M38510/32504BRA |
SN74LS377JS | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS377J vs SN74LS377JS |
DM54LS377J | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS377J vs DM54LS377J |
5962-3832504BRX | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, FF/Latch | NXP Semiconductors | SN54LS377J vs 5962-3832504BRX |
SN74LS377N-10 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54LS377J vs SN74LS377N-10 |
SN74LS377N-00 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54LS377J vs SN74LS377N-00 |
SN74LS377JS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS377J vs SN74LS377JS |
SN74LS377J-00 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS377J vs SN74LS377J-00 |