Part Details for SN54LS38J by Texas Instruments
Overview of SN54LS38J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Electronic Manufacturing
Price & Stock for SN54LS38J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 19 |
|
$12.1175 / $14.7375 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, LS-TTL, 14 Pin, Ceramic, DIP | 8 |
|
$13.1000 / $14.7375 | Buy Now |
|
Chip1Cloud | QUAD 2-INPUT NAND BUFFER | 548 |
|
RFQ | |
|
Perfect Parts Corporation | 46 |
|
RFQ | ||
|
Win Source Electronics | 54LS38 QUADRUPLE 2-INPUT POSITIV / IC Channel | 863 |
|
$71.5950 / $88.1160 | Buy Now |
Part Details for SN54LS38J
SN54LS38J CAD Models
SN54LS38J Part Data Attributes
|
SN54LS38J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS38J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates with open-collector outputs 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.024 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 12 mA | |
Prop. Delay@Nom-Sup | 32 ns | |
Propagation Delay (tpd) | 32 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |