Part Details for SN54LS42J by Rochester Electronics LLC
Overview of SN54LS42J by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for SN54LS42J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BCD/Decimal RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 107 |
|
$1.7400 / $2.0500 | Buy Now |
Part Details for SN54LS42J
SN54LS42J CAD Models
SN54LS42J Part Data Attributes
|
SN54LS42J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS42J
Rochester Electronics LLC
Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Logic IC Type | DECIMAL DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS42J
This table gives cross-reference parts and alternative options found for SN54LS42J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS42J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS42J | IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver | National Semiconductor Corporation | SN54LS42J vs DM54LS42J |
74LS42F | IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver | NXP Semiconductors | SN54LS42J vs 74LS42F |
SN54LS42J-00 | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16 | Texas Instruments | SN54LS42J vs SN54LS42J-00 |
SN74LS42N | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | SN54LS42J vs SN74LS42N |
SN74LS42JDS | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | SN54LS42J vs SN74LS42JDS |
DM74LS42N | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN54LS42J vs DM74LS42N |
SN74LS42JD | Decimal Decoder/Driver, LS Series, Inverted Output, TTL, CDIP16, CERAMIC, DIP-16 | Motorola Semiconductor Products | SN54LS42J vs SN74LS42JD |
54LS42DMQB | LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN54LS42J vs 54LS42DMQB |
N74LS42B | IC LS SERIES, DECIMAL DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver | NXP Semiconductors | SN54LS42J vs N74LS42B |
GD74LS42 | Decoder/Driver, LS Series, Inverted Output, TTL, PDIP16, PLASTIC, DIP-16 | Goldstar Electron Co Ltd | SN54LS42J vs GD74LS42 |