Part Details for SN54LS440J by Texas Instruments
Overview of SN54LS440J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS440J
SN54LS440J CAD Models
SN54LS440J Part Data Attributes:
|
SN54LS440J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS440J
Texas Instruments
LS SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, DIP20, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | UNIVERSAL EXCHANGER | |
Family | LS | |
JESD-30 Code | R-XDIP-T20 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS EXCHANGER | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Ports | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 90 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54LS440J
This table gives cross-reference parts and alternative options found for SN54LS440J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS440J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS440J | LS SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, CDIP20 | Rochester Electronics LLC | SN54LS440J vs SNJ54LS440J |
SN74LS440N | Bus Exchanger, LS Series, 1-Func, 4-Bit, True Output, TTL, PDIP20 | Rochester Electronics LLC | SN54LS440J vs SN74LS440N |
SN74LS440J | LS SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS440J vs SN74LS440J |
SN74LS440N | LS SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54LS440J vs SN74LS440N |
SNJ54LS440J | LS SERIES, 4-BIT EXCHANGER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS440J vs SNJ54LS440J |