Part Details for SN54LS540J by Motorola Mobility LLC
Overview of SN54LS540J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS540J
SN54LS540J CAD Models
SN54LS540J Part Data Attributes
|
SN54LS540J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS540J
Motorola Mobility LLC
LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE; MIN INPUT HYSTERESIS = 0.2V | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 45 mA | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS540J
This table gives cross-reference parts and alternative options found for SN54LS540J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS540J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HCT533AP | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN54LS540J vs TC74HCT533AP |
GD54HCT533J | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, | Goldstar Electron Co Ltd | SN54LS540J vs GD54HCT533J |
8415501RA | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Lansdale Semiconductor Inc | SN54LS540J vs 8415501RA |
CD54HCT533F3A | Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | Harris Semiconductor | SN54LS540J vs CD54HCT533F3A |
M54HCT564F1R | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | STMicroelectronics | SN54LS540J vs M54HCT564F1R |
SN54HCT563J-00 | HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20 | Texas Instruments | SN54LS540J vs SN54HCT563J-00 |
8415501RA | Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125 | Texas Instruments | SN54LS540J vs 8415501RA |
HCTS541DMSH | Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, METAL SEALED, CERAMIC, DIP-20 | Harris Semiconductor | SN54LS540J vs HCTS541DMSH |
TC74HCT563P | IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | SN54LS540J vs TC74HCT563P |
SN74LS540N | Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | SN54LS540J vs SN74LS540N |