-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 9 |
|
$9.2250 / $12.3000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Ceramic, DIP | 6 |
|
$7.8600 / $10.4800 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Ceramic, DIP | 6 |
|
$15.0000 / $16.8750 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Ceramic, DIP | 7 |
|
$12.3000 / $16.4000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Single, 8-Bit, 20 Pin, Ceramic, DIP | 23 |
|
$14.5595 / $17.7075 | Buy Now |
|
Ameya Holding Limited | 6038 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54LS541J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS541J
Texas Instruments
Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 52 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54LS541J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS541J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74LS541N | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20 | YAGEO Corporation | SN54LS541J vs N74LS541N |
GD54LS541 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | Goldstar Electron Co Ltd | SN54LS541J vs GD54LS541 |
SN54LS541JD | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS541J vs SN54LS541JD |
SN54LS541JD | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS541J vs SN54LS541JD |
SN74LS541JD | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS541J vs SN74LS541JD |
SN54LS541J | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS541J vs SN54LS541J |
GD74LS541J | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN54LS541J vs GD74LS541J |
DM74LS465N | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver | National Semiconductor Corporation | SN54LS541J vs DM74LS465N |
DM74LS465N | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | SN54LS541J vs DM74LS465N |
SN74LS541NE4 | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-PDIP 0 to 70 | Texas Instruments | SN54LS541J vs SN74LS541NE4 |