Part Details for SN54LS55J by Motorola Mobility LLC
Overview of SN54LS55J by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS55J
SN54LS55J CAD Models
SN54LS55J Part Data Attributes
|
SN54LS55J
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS55J
Motorola Mobility LLC
LS SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, 632-08
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | EXPANDABLE | |
Family | LS | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.004 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.3 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS55J
This table gives cross-reference parts and alternative options found for SN54LS55J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS55J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GD74LS55 | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, | Goldstar Electron Co Ltd | SN54LS55J vs GD74LS55 |
S54LS55F | IC LS SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, Gate | NXP Semiconductors | SN54LS55J vs S54LS55F |
N74LS55A | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14 | Signetics | SN54LS55J vs N74LS55A |
T74LS55B1 | LS SERIES, 8-INPUT AND-OR-INVERT GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | SN54LS55J vs T74LS55B1 |
SN74LS55J | LS SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS55J vs SN74LS55J |
SN74LS55JD | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS55J vs SN74LS55JD |
SN74LS55JS | LS SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54LS55J vs SN74LS55JS |
SN74LS55NS | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN54LS55J vs SN74LS55NS |
SN74LS55J-00 | LS SERIES, 8-INPUT AND-OR-INVERT GATE, CDIP14 | Texas Instruments | SN54LS55J vs SN74LS55J-00 |
SN54LS55J | AND-OR-Invert Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14 | Rochester Electronics LLC | SN54LS55J vs SN54LS55J |