Part Details for SN54LS631JD by Texas Instruments
Overview of SN54LS631JD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54LS631JD
SN54LS631JD CAD Models
SN54LS631JD Part Data Attributes:
|
SN54LS631JD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS631JD
Texas Instruments
LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-CDIP-T28 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | ERROR DETECTION AND CORRECTION CIRCUIT | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 180 mA | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SN54LS631JD
This table gives cross-reference parts and alternative options found for SN54LS631JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS631JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS631N | LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, PDIP28 | Texas Instruments | SN54LS631JD vs SN74LS631N |
SN74LS631JD | IC LS SERIES, 16-BIT ERROR DETECT AND CORRECT CKT, CDIP28, Arithmetic Circuit | Texas Instruments | SN54LS631JD vs SN74LS631JD |