Logic
SN54LS73AJ
Description: Dual J-K Flip-Flops With Clear and 3-state Outputs 14-CDIP -55 to 125

Overview of SN54LS73AJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

Price & Stock for SN54LS73AJ by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN54LS73AJ-ND
DigiKey DUAL J-K FLIP-FLOPS WITH CLEAR A Lead time: 12 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Bristol Electronics   100
RFQ
Quest Components Flip Flop, Dual, J/K Type, 14 Pin, Ceramic, DIP 80
  • 1 $6.1200
  • 18 $4.0800
  • 62 $3.7740
$3.7740 / $6.1200 Buy Now
Quest Components Flip Flop, Dual, J/K Type, 14 Pin, Ceramic, DIP 3
  • 1 $19.4299
  • 2 $18.1346
$18.1346 / $19.4299 Buy Now
DISTI # SN54LS73AJ
Direct Components, Inc.   19
RFQ
Win Source Electronics DUAL J-K FLIP-FLOPS WITH CLEAR A 400
  • 4 $16.3920
  • 8 $13.4500
  • 12 $13.0290
  • 16 $12.6090
  • 21 $12.1890
  • 28 $10.9280
$10.9280 / $16.3920 Buy Now

CAD Models for SN54LS73AJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN54LS73AJ by Texas Instruments

SN54LS73AJ
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP14,.3
Pin Count
14
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LS
JESD-30 Code
R-CDIP-T14
JESD-609 Code
e0
Length
19.56 mm
Load Capacitance (CL)
15 pF
Logic IC Type
J-K FLIP-FLOP
Max Frequency@Nom-Sup
30000000 Hz
Max I(ol)
0.0004 A
Number of Bits
2
Number of Functions
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
TOTEM POLE
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
6 mA
Prop. Delay@Nom-Sup
20 ns
Propagation Delay (tpd)
20 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
30 MHz
Want to compare parts?
  1. SN54LS73AJ
    Texas Instruments
    Dual J-K Flip-Flops With Clear and 3-state Outputs 14-CDIP -55 to 125
    VS

Alternate Parts for SN54LS73AJ

This table gives cross-reference parts and alternative options found for SN54LS73AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS73AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54LS73AJ IC LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14, FF/Latch National Semiconductor Corporation SN54LS73AJ vs DM54LS73AJ
S54LS73F J-K Flip-Flop, 2-Func, Negative Edge Triggered, TTL, CDIP14 Philips Semiconductors SN54LS73AJ vs S54LS73F

Related Parts for SN54LS73AJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LS73AJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LS73AJ by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LS73AJ would you like to use for your alert(s)?
  • Please alert me when SN54LS73AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LS73AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LS73AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LS73AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LS73AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LS73AJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: