Logic
SN54LV273FK
Texas Instruments
Description: LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, CC-20

Overview of SN54LV273FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for SN54LV273FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LV273FK by Texas Instruments

SN54LV273FK
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
LV/LV-A/LVX/H
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Logic IC Type
D FLIP-FLOP
Number of Bits
8
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
26 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
POSITIVE EDGE
Width
8.89 mm
fmax-Min
100 MHz
Want to compare parts?
  1. SN54LV273FK
    Texas Instruments
    LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, CC-20
    VS

Alternate Parts for SN54LV273FK

This table gives cross-reference parts and alternative options found for SN54LV273FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LV273FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LV273AFK LV/LV-A/LVX/H SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, CC-20 Texas Instruments SN54LV273FK vs SN54LV273AFK
Part Number Description Manufacturer Compare
5962-87756012A IC AC SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch National Semiconductor Corporation SN54LV273FK vs 5962-87756012A
PI74LVC74AL D Flip-Flop, LVC/LCX/Z Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, 0.173 INCH, PLASTIC, TSSOP-14 Pericom Semiconductor Corporation SN54LV273FK vs PI74LVC74AL
DM54LS273E D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54LV273FK vs DM54LS273E
SN74LS273FN LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PQCC20 Texas Instruments SN54LV273FK vs SN74LS273FN
M38510/30101SDX LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14 Texas Instruments SN54LV273FK vs M38510/30101SDX
M74HC175C1 HC/UH SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PQCC20, PLASTIC, LCC-20 STMicroelectronics SN54LV273FK vs M74HC175C1
54F273L1MQB D Flip-Flop, F/FAST Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54LV273FK vs 54F273L1MQB
GD54HC74D D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, PDSO14, Goldstar Electron Co Ltd SN54LV273FK vs GD54HC74D
54LS74A/B2A D Flip-Flop, LS Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CQCC20, YAGEO Corporation SN54LV273FK vs 54LS74A/B2A
M38510/30101SDX IC LS SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CDFP14, CERAMIC, DFP-14, FF/Latch NXP Semiconductors SN54LV273FK vs M38510/30101SDX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LV273FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LV273FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LV273FK would you like to use for your alert(s)?
  • Please alert me when SN54LV273FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LV273FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LV273FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LV273FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LV273FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LV273FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: