-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54S00J-ND
|
DigiKey | IC QUAD 2-INP Min Qty: 31 Container: Bulk MARKETPLACE PRODUCT |
867 In Stock |
|
$9.6900 | Buy Now |
DISTI #
J56:1989_00555823
|
Arrow Electronics | NAND Gate 4-Element 2-IN Bipolar 14-Pin CDIP Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 30 |
|
$8.5300 / $9.5300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 25 |
|
$5.0400 / $10.0800 | Buy Now |
|
Bristol Electronics | 248 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Quad 2-Input NAND, S-TTL, 14 Pin, Ceramic, DIP | 6 |
|
$9.3600 / $12.4800 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, S-TTL, 14 Pin, Ceramic, DIP | 20 |
|
$6.7500 / $13.5000 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, S-TTL, 14 Pin, Ceramic, DIP | 18 |
|
$9.9866 / $14.9799 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, S-TTL, 14 Pin, Ceramic, DIP | 198 |
|
$9.9840 / $14.0400 | Buy Now |
|
Quest Components | Logic Circuit, Quad 2-Input NAND, S-TTL, 14 Pin, Ceramic, DIP | 20 |
|
$11.5440 / $14.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54S00J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S00J
Texas Instruments
Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | HERMETIC SEALED, CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | LG-MAX | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.94 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 36 mA | |
Prop. Delay@Nom-Sup | 5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54S00J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S00J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54S00J | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14, HERMETIC SEALED, CERAMIC, DIP-14 | Rochester Electronics LLC | SN54S00J vs SN54S00J |
S54S00F | NAND Gate, S Series, 4-Func, 2-Input, TTL, CDIP14 | Signetics | SN54S00J vs S54S00F |