Part Details for SN54S10J by Texas Instruments
Overview of SN54S10J by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SN54S10J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN54S10J-ND
|
DigiKey | IC TRPL 3-INP Min Qty: 30 Container: Bulk MARKETPLACE PRODUCT |
243 In Stock |
|
$10.1500 | Buy Now |
|
Bristol Electronics | 412 |
|
RFQ | ||
|
Quest Components | NAND GATE, S SERIES, 3-FUNC, 3-INPUT, TTL, CDIP14 | 1 |
|
$12.3388 | Buy Now |
|
Quest Components | NAND GATE, S SERIES, 3-FUNC, 3-INPUT, TTL, CDIP14 | 329 |
|
$10.4520 / $14.6981 | Buy Now |
|
Quest Components | NAND GATE, S SERIES, 3-FUNC, 3-INPUT, TTL, CDIP14 | 60 |
|
$12.0851 / $14.6981 | Buy Now |
|
Rochester Electronics | 54S10 Triple 3-Input Positive-NAND Gates RoHS: Not Compliant Status: Active Min Qty: 1 | 243 |
|
$8.7100 / $10.2500 | Buy Now |
|
Ameya Holding Limited | CERDIL14 TRIPLE 3-INPUT NAND GATE | 1782 |
|
RFQ | |
|
Chip1Cloud | TRIPLE 3-INPUT POSITIVE-NAND GATES | 7700 |
|
RFQ | |
|
Perfect Parts Corporation | 106 |
|
RFQ |
Part Details for SN54S10J
SN54S10J CAD Models
SN54S10J Part Data Attributes
|
SN54S10J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S10J
Texas Instruments
Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0004 A | |
Number of Functions | 3 | |
Number of Inputs | 3 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 27 mA | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for SN54S10J
This table gives cross-reference parts and alternative options found for SN54S10J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S10J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/07005BCA | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | SN54S10J vs JM38510/07005BCA |
GD54S10J | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14, | Goldstar Electron Co Ltd | SN54S10J vs GD54S10J |
JM38510/07005BCA | S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | SN54S10J vs JM38510/07005BCA |
JM38510/07005BCA | Military 3-ch, 3-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | SN54S10J vs JM38510/07005BCA |
JM38510/07005BCC | S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14 | Philips Semiconductors | SN54S10J vs JM38510/07005BCC |
JM38510/07005BCC | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN54S10J vs JM38510/07005BCC |
JM38510/07005BCB | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | NXP Semiconductors | SN54S10J vs JM38510/07005BCB |
74S10A | S SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 | Philips Semiconductors | SN54S10J vs 74S10A |
SN54S10J-00 | IC S SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, Gate | Texas Instruments | SN54S10J vs SN54S10J-00 |
JM38510/07005BCB | NAND Gate, S Series, 3-Func, 3-Input, TTL, CDIP14 | Signetics | SN54S10J vs JM38510/07005BCB |