There are no models available for this part yet.
Overview of SN54S181J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Financial Technology (Fintech)
Computing and Data Storage
Healthcare
Price & Stock for SN54S181J by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 10 |
|
RFQ |
CAD Models for SN54S181J by Texas Instruments
Part Data Attributes for SN54S181J by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP24,.6
|
Pin Count
|
24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAPABLE OF 16 LOGIC & ARITHMETIC OPERATIONS; INTERNAL CARRY AND HIGHER ORDER LOOKAHEAD
|
Family
|
S
|
JESD-30 Code
|
R-CDIP-T24
|
Length
|
31.75 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
ARITHMETIC LOGIC UNIT
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Polarity
|
TRUE
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP24,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Supply Current-Max (ICC)
|
220 mA
|
Propagation Delay (tpd)
|
30 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.62 mm
|
Alternate Parts for SN54S181J
This table gives cross-reference parts and alternative options found for SN54S181J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S181J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNC54S181J | IC,FIXED POINT ALU,S-TTL,DIP,24PIN,CERAMIC | Texas Instruments | SN54S181J vs SNC54S181J |
DM54S181J/883 | S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, CDIP24, CERAMIC, DIP-24 | Texas Instruments | SN54S181J vs DM54S181J/883 |
SN54AS181J | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,CERAMIC | Texas Instruments | SN54S181J vs SN54AS181J |
SNC54AS181J | IC,FIXED POINT ALU,AS-TTL,DIP,24PIN,CERAMIC | Texas Instruments | SN54S181J vs SNC54AS181J |
DM74S181N | IC S SERIES, 4-BIT ARITHMETIC LOGIC UNIT, PDIP24, PLASTIC, DIP-24, Arithmetic Circuit | National Semiconductor Corporation | SN54S181J vs DM74S181N |
JM38510/07801BJA | Arithmetic Logic Units/Function Generators 24-CDIP -55 to 125 | Texas Instruments | SN54S181J vs JM38510/07801BJA |
M38510/07801BJA | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, 0.500 X 0.750 INCH, DIP-24 | SRI International Sarnoff | SN54S181J vs M38510/07801BJA |
M38510/07801BJX | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, 0.500 X 0.750 INCH, DIP-24 | Signetics | SN54S181J vs M38510/07801BJX |
SN74S181J | Arithmetic Logic Unit, S Series, 4-Bit, True Output, TTL, CDIP24, CERAMIC, DIP-24 | Rochester Electronics LLC | SN54S181J vs SN74S181J |
74S181N | Arithmetic Logic Unit, S Series, 4-Bit, Bipolar, PDIP24 | Signetics | SN54S181J vs 74S181N |