-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Look-Ahead Carry Generators 16-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN54S182J-ND
|
DigiKey | LOOK-AHEAD CARRY GENERATORS 16-C Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | LOOK-AHEAD CARRY GENERATOR, 16 Pin, Ceramic, DIP | 8 |
|
$11.6550 / $15.5400 | Buy Now |
|
Quest Components | LOOK-AHEAD CARRY GENERATOR, 16 Pin, Ceramic, DIP | 3 |
|
$24.5768 | Buy Now |
|
Ameya Holding Limited | 1434 |
|
RFQ | ||
|
Chip1Cloud | LOOK-AHEAD CARRY GENERATORS | 1490 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN54S182J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S182J
Texas Instruments
Look-Ahead Carry Generators 16-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH HIGHER ORDER LOOKAHEAD | |
Family | S | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | LOOK-AHEAD CARRY GENERATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 99 mA | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN54S182J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S182J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S182N-10 | IC S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDFP16, Arithmetic Circuit | Texas Instruments | SN54S182J vs SN74S182N-10 |
SN54AS182J | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN54S182J vs SN54AS182J |
SN74S182N | Look-Ahead Carry Generator, | Rochester Electronics LLC | SN54S182J vs SN74S182N |
SN74S182J | Look-Ahead Carry Generator, TTL, CDIP16, DIP-16 | Monolithic Memories Inc (MMI) | SN54S182J vs SN74S182J |
SN74S182N | Look-Ahead Carry Generator, TTL, PDIP16, DIP-16 | Monolithic Memories Inc (MMI) | SN54S182J vs SN74S182N |
SNJ54AS182J | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN54S182J vs SNJ54AS182J |
SN74AS182N | AS SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, PDIP16 | Texas Instruments | SN54S182J vs SN74AS182N |
SN74S182N3 | Look-ahead carry generator 16-PDIP 0 to 70 | Texas Instruments | SN54S182J vs SN74S182N3 |
SNJ54S182J-00 | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN54S182J vs SNJ54S182J-00 |
SN74S182J-00 | S SERIES, 4-BIT LOOK-AHEAD CARRY GENERATOR, CDIP16 | Texas Instruments | SN54S182J vs SN74S182J-00 |