There are no models available for this part yet.
Overview of SN55113J by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SN55113J by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-SN55113J-ND
|
DigiKey | IC DRIVER 2/0 16CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
Bristol Electronics | 19 |
|
RFQ | ||||
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP | 22 |
|
$24.8236 / $27.5818 | Buy Now | ||
Quest Components | Line Driver, 2 Driver, 16 Pin, Ceramic, DIP | 7 |
|
$9.2475 / $12.3300 | Buy Now | ||
DISTI #
C1S746200019715
|
Chip1Stop | Dual Transmitter 16-Pin CDIP Tube RoHS: Not Compliant pbFree: No Container: Tube | 38 |
|
$8.5900 / $9.6200 | Buy Now |
CAD Models for SN55113J by Texas Instruments
Part Data Attributes for SN55113J by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP16,.3
|
Pin Count
|
16
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
1 SINGLE INPUT DRIVER
|
Differential Output
|
YES
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.00004 A
|
Input Characteristics
|
GATED
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
GENERAL PURPOSE
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.56 mm
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Out Swing-Min
|
1.6 V
|
Output Low Current-Max
|
0.00004 A
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Current-Max
|
65 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Supply Voltage1-Max
|
5.5 V
|
Supply Voltage1-Min
|
4.5 V
|
Supply Voltage1-Nom
|
5 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
20 ns
|
Width
|
7.62 mm
|
Alternate Parts for SN55113J
This table gives cross-reference parts and alternative options found for SN55113J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55113J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-3810403BEX | DUAL LINE DRIVER, CDIP14 | Texas Instruments | SN55113J vs 5962-3810403BEX |
SNJ55114J | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN55113J vs SNJ55114J |
5962-8874402EX | DUAL LINE DRIVER, CDIP16 | Texas Instruments | SN55113J vs 5962-8874402EX |
M38510/10405BEX | DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | SN55113J vs M38510/10405BEX |
DS75114N | DUAL LINE DRIVER, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Rochester Electronics LLC | SN55113J vs DS75114N |
M38510/10405BEX | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN55113J vs M38510/10405BEX |
SN55114N | DUAL LINE DRIVER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | SN55113J vs SN55114N |
5962-8874401EX | DUAL LINE DRIVER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | SN55113J vs 5962-8874401EX |
M38510/10403BEA | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN55113J vs M38510/10403BEA |
SN55114J | Dual Differential Line Driver 16-CDIP -55 to 125 | Texas Instruments | SN55113J vs SN55114J |
Related Parts for SN55113J
-
SPC5777MK0MVA8Microcontrollers
-
SNJ55113JLine Driver or Receivers
-
ADS7828EB/250Analog to Digital Converters
-
OPA549SOperational Amplifiers
-
WM8761CGEDDigital to Analog Converters
-
SP707CU-LPower Management Circuits
-
SPD01N60C3BTMA1Power Field-Effect Transistors
-
MAX333AEWP+Multiplexers or Switches
-
WM8804GEDS/VOther Consumer ICs