-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Line Receiver 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN55189AJ-ND
|
DigiKey | IC RECEIVER 0/4 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Quest Components | Line Receiver, Quad, Single Ended, 14 Pin, Ceramic, DIP | 1 |
|
$13.9955 | Buy Now |
|
Rochester Electronics | SN55189A Quadruple Line Receiver RoHS: Not Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$8.3500 / $9.8300 | Buy Now |
|
Ameya Holding Limited | 3153 |
|
RFQ | ||
|
ComSIT USA | Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP14 RoHS: Not Compliant | Europe - 24 |
|
RFQ | |
|
Chip1Cloud | QUADRUPLE LINE RECEIVERS | 8732 |
|
RFQ | |
|
Perfect Parts Corporation | 49 |
|
RFQ | ||
|
South Electronics | SN55189AJ | 16 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN55189AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55189AJ
Texas Instruments
Quadruple Line Receiver 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.0083 A | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 85 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN55189AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55189AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS14C89AN | IC QUAD LINE RECEIVER, PDIP14, PLASTIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | SN55189AJ vs DS14C89AN |
MC1489N-10 | LINE RECEIVER, PDIP14 | Texas Instruments | SN55189AJ vs MC1489N-10 |
DS1489AN | QUAD LINE RECEIVER, PDIP14, DIP-14 | Rochester Electronics LLC | SN55189AJ vs DS1489AN |
MC1489ANE4 | Quadruple Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN55189AJ vs MC1489ANE4 |
SN75C189N | Quadruple Low-Power Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN55189AJ vs SN75C189N |
DS1489AJ | IC QUAD LINE RECEIVER, CDIP14, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | SN55189AJ vs DS1489AJ |
SN75189AN-00 | LINE RECEIVER, PDIP14 | Texas Instruments | SN55189AJ vs SN75189AN-00 |
MC1489F | Line Receiver, 4 Func, 1 Rcvr, BIPolar, CDIP14 | YAGEO Corporation | SN55189AJ vs MC1489F |
5962-8688801CX | QUAD LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN55189AJ vs 5962-8688801CX |
MC1489N | Line Receiver, 4 Func, 1 Rcvr, BIPolar, PDIP14 | YAGEO Corporation | SN55189AJ vs MC1489N |