-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46902-ND
|
DigiKey | IC GATE DRVR LOW-SIDE 8CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Ceramic, DIP | 162 |
|
$8.4266 / $14.6550 | Buy Now |
|
Quest Components | Peripheral Driver, Dual Driver, 8 Pin, Ceramic, DIP | 45 |
|
$13.5559 / $16.4869 | Buy Now |
|
Ameya Holding Limited | IC DUAL PERIPHERAL DRVR 8CDIP | 149582 |
|
RFQ | |
|
Chip1Cloud | IC DUAL PERIPHERAL DRVR 8CDIP | 11230 |
|
RFQ | |
|
Perfect Parts Corporation | 119 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN55451BJG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55451BJG
Texas Instruments
Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 2 | |
Input Characteristics | STANDARD | |
Interface IC Type | AND GATE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.58 mm | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Current Flow Direction | SINK | |
Output Current-Max | 0.4 A | |
Output Peak Current Limit-Nom | 0.5 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.025 µs | |
Turn-on Time | 0.025 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN55451BJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55451BJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG75471Y | And Gate Based Peripheral Driver, 0.4A, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SN55451BJG vs SG75471Y |
7704902PA | Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125 | Texas Instruments | SN55451BJG vs 7704902PA |
M38510/12902BPA | Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125 | Texas Instruments | SN55451BJG vs M38510/12902BPA |
SN55451BJG-00 | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | SN55451BJG vs SN55451BJG-00 |
SN75471P | 70-V dual peripheral driver with AND logic inputs 8-PDIP 0 to 70 | Texas Instruments | SN55451BJG vs SN75471P |
SN55451BJG | And Gate Based Peripheral Driver, 0.5A, BIPolar, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Rochester Electronics LLC | SN55451BJG vs SN55451BJG |
SG55471Y/883B | And Gate Based Peripheral Driver, 2 Driver, 0.4A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SN55451BJG vs SG55471Y/883B |
JM38510/12907 | 0.5A 2 CHANNEL, AND GATE BASED PRPHL DRVR, CDIP8, 0.300 INCH, CERAMIC, DIP-8 | Texas Instruments | SN55451BJG vs JM38510/12907 |
JM38510/12902BPA | Military 2-ch, 4.5-V to 5.5-V inverters 8-CDIP -55 to 125 | Texas Instruments | SN55451BJG vs JM38510/12902BPA |
SG55451BY/883B | And Gate Based Peripheral Driver, 2 Driver, 0.4A, BIPolar, CDIP8, CERAMIC, DIP-8 | Microsemi Corporation | SN55451BJG vs SG55451BY/883B |