-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4969
|
Newark | Transformer Driver, 410Khz, Sot-23-5, Ic Function:Transformer Driver, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Rohs Compliant: Yes |Texas Instruments SN6501DBVR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1841 |
|
$1.7800 / $2.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 290 |
|
$0.7312 / $1.9500 | Buy Now |
DISTI #
SN6501DBVR
|
TME | IC: transformer driver, SOT23-5, -40÷125°C, 3÷5.5VDC Min Qty: 1 | 2406 |
|
$0.8600 / $2.0600 | Buy Now |
|
Ameya Holding Limited | SOT23-5/A°/Transformer Driver for Isolated Power Supplies | 250 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2509 |
|
RFQ | |
DISTI #
C1S746204113277
|
Chip1Stop | Conv DC-DC 3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 0V to 11V 0.35A 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2457 |
|
$0.8340 / $1.7000 | Buy Now |
|
CHIPMALL.COM LIMITED | 350mA 250kHz~620kHz 3.3V~5V SOT-23-5 AC-DC Controllers and Regulators ROHS | 8232 |
|
$0.2282 / $0.4445 | Buy Now |
|
LCSC | 350mA 250kHz620kHz 3.3V5V SOT-23-5 AC-DC Controllers and Regulators ROHS | 2272 |
|
$0.2435 / $0.4745 | Buy Now |
|
Win Source Electronics | IC REG CONV PWR SUPPLIES SOT23-5 | 75820 |
|
$0.2112 / $0.2728 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN6501DBVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN6501DBVR
Texas Instruments
Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN6501DBVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN6501DBVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ADUM3470ARSZ | Analog Devices Inc | Check for Price | Isolated Switching Regulators (4/0 Channel Directionality) | SN6501DBVR vs ADUM3470ARSZ |