-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4776
|
Newark | Transformer Driver, Sot-23-5, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage:11V, Output Current:350Ma, Driver Case Style:Sot-23, Product Range:-, Msl:Msl 1 - Unlimited, Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN6501QDBVRQ1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-36967-1-ND
|
DigiKey | IC XFRMR DRVR NCH 350MA SOT23-5 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9821 In Stock |
|
$1.0005 / $2.2700 | Buy Now |
DISTI #
595-SN6501QDBVRQ1
|
Mouser Electronics | Power Management Specialized - PMIC Auto Transformer Dvr RoHS: Compliant | 16989 |
|
$0.9240 / $2.1000 | Buy Now |
|
Bristol Electronics | 260 |
|
RFQ | ||
|
Quest Components | INTERFACE CIRCUIT, PDSO5 | 270 |
|
$9.1936 / $12.9285 | Buy Now |
DISTI #
SMC-SN6501QDBVRQ1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7558 |
|
RFQ | |
|
Chip Stock | 1589 |
|
RFQ | ||
DISTI #
C1S746203933355
|
Chip1Stop | Conv DC-DC 3V to 5.5V Non-Inv/Inv/Step Up/Step Down Single-Out 0V to 11V 0.35A Automotive 5-Pin SOT-23 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2780 |
|
$0.8940 / $1.9100 | Buy Now |
|
LCSC | 3V5.5V SOT-23-5 AC-DC Controllers and Regulators ROHS | 3149 |
|
$0.9777 / $1.4427 | Buy Now |
|
Win Source Electronics | IC XFRMR DRVR NCH 350MA SOT23-5 | 34893 |
|
$1.0370 / $1.5550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN6501QDBVRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN6501QDBVRQ1
Texas Instruments
Automotive low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for SN6501QDBVRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN6501QDBVRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN6501DBVT | Low-noise, 350-mA, 410-kHz transformer driver for isolated power supplies 5-SOT-23 -40 to 125 | Texas Instruments | SN6501QDBVRQ1 vs SN6501DBVT |