-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SO -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-21709-1-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3067 In Stock |
|
$1.8121 / $3.6100 | Buy Now |
DISTI #
595-SN65C1168ENSR
|
Mouser Electronics | RS-422 Interface IC Dual Diff Drivers & Receivers RoHS: Compliant | 7571 |
|
$1.7700 / $3.6100 | Buy Now |
|
Quest Components | 9600 |
|
$2.5470 / $5.0940 | Buy Now | |
|
Rochester Electronics | SN65C1168E Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection RoHS: Compliant Status: Active Min Qty: 1 | 64 |
|
$1.6700 / $1.9700 | Buy Now |
|
Ameya Holding Limited | IC DIFF DVR/RCVR DUAL 16SO | 7901 |
|
RFQ | |
|
Chip1Cloud | IC DIFF DVR/RCVR DUAL 16SO | 1500 |
|
RFQ | |
DISTI #
C1S746200993073
|
Chip1Stop | Dual Transmitter/Receiver RS-422 16-Pin SOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1132 |
|
$1.2800 / $1.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C1168ENSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C1168ENSR
Texas Instruments
Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SO -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 16 ns | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN65C1168ENSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C1168ENSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C1168ENSG4 | Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-SO -40 to 85 | Texas Instruments | SN65C1168ENSR vs SN65C1168ENSG4 |