There are no models available for this part yet.
Overview of SN65C3222DW by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SN65C3222DW by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO20 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3300 |
|
$1.8700 / $2.2000 | Buy Now |
CAD Models for SN65C3222DW by Texas Instruments
Part Data Attributes for SN65C3222DW by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
GREEN, PLASTIC, SOIC-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
CAN ALSO OPERATE WITH A 5V SUPPLY
|
Differential Output
|
NO
|
Driver Number of Bits
|
2
|
High Level Input Current-Max
|
0.000001 A
|
Input Characteristics
|
SCHMITT TRIGGER
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-232
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
12.8 mm
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Out Swing-Min
|
10 V
|
Output Low Current-Max
|
0.0016 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
2
|
Seated Height-Max
|
2.65 mm
|
Supply Current-Max
|
1 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
7.5 mm
|
Alternate Parts for SN65C3222DW
This table gives cross-reference parts and alternative options found for SN65C3222DW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3222DW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3222CDWRE4 | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70 | Texas Instruments | SN65C3222DW vs MAX3222CDWRE4 |
MAX3222CDWRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65C3222DW vs MAX3222CDWRG4 |
SN75C3222DWE4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65C3222DW vs SN75C3222DWE4 |
SN75C3222DWRE4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65C3222DW vs SN75C3222DWRE4 |
SN65C3222DWRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65C3222DW vs SN65C3222DWRG4 |
MAX3223CDWR | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SOIC 0 to 70 | Texas Instruments | SN65C3222DW vs MAX3223CDWR |
MAX3223CDWRG4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65C3222DW vs MAX3223CDWRG4 |
MAX3222CDWE4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SOIC 0 to 70 | Texas Instruments | SN65C3222DW vs MAX3222CDWE4 |
SN65C3222DWE4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | SN65C3222DW vs SN65C3222DWE4 |
MAX3222CDWG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SOIC 0 to 70 | Texas Instruments | SN65C3222DW vs MAX3222CDWG4 |