Part Details for SN65C3222EDB by Texas Instruments
Overview of SN65C3222EDB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SN65C3222EDB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65C3222EDB-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
2758 In Stock |
|
$2.0600 | Buy Now |
DISTI #
SN65C3222EDB-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 20SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
3 In Stock |
|
$3.8100 | Buy Now |
DISTI #
595-SN65C3222EDB
|
Mouser Electronics | RS-232 Interface IC 3V To 5.5V MultiCh RS-232 RoHS: Compliant | 152 |
|
$1.9100 / $3.8100 | Buy Now |
|
Rochester Electronics | SN65C3222E 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2758 |
|
$1.7700 / $2.0800 | Buy Now |
|
Ameya Holding Limited | IC RS232 LINE DVR/RCVR 20-SSOP | 4150 |
|
RFQ |
Part Details for SN65C3222EDB
SN65C3222EDB CAD Models
SN65C3222EDB Part Data Attributes
|
SN65C3222EDB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3222EDB
Texas Instruments
3- to 5.5-V dual channel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for SN65C3222EDB
This table gives cross-reference parts and alternative options found for SN65C3222EDB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3222EDB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRS3222EIDB | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85 | Texas Instruments | SN65C3222EDB vs TRS3222EIDB |
MAX3223IDBRE4 | DUAL LINE TRANSCEIVER, PDSO20, GREEN, PLASTIC, SSOP-20 | Texas Instruments | SN65C3222EDB vs MAX3223IDBRE4 |
TRS3222EIDBG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD Protection 20-SSOP -40 to 85 | Texas Instruments | SN65C3222EDB vs TRS3222EIDBG4 |
MAX3222EEAP+T | ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C | Analog Devices Inc | SN65C3222EDB vs MAX3222EEAP+T |
MAX3222IDBG4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SSOP -40 to 85 | Texas Instruments | SN65C3222EDB vs MAX3222IDBG4 |
MAX3222ECAP | Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO20, 5.30 MM, MO-150, SSOP-20 | Maxim Integrated Products | SN65C3222EDB vs MAX3222ECAP |
MAX3222CDBR | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP 0 to 70 | Texas Instruments | SN65C3222EDB vs MAX3222CDBR |
MAX3222EIDBR | 3- to 5.5-V dual channel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 20-SSOP -40 to 85 | Texas Instruments | SN65C3222EDB vs MAX3222EIDBR |
MAX3222CDBE4 | 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 20-SSOP 0 to 70 | Texas Instruments | SN65C3222EDB vs MAX3222CDBE4 |
MAX3222IDBRE4 | 3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 20-SSOP -40 to 85 | Texas Instruments | SN65C3222EDB vs MAX3222IDBRE4 |