Part Details for SN65C3238EPWR by Texas Instruments
Overview of SN65C3238EPWR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65C3238EPWR
SN65C3238EPWR CAD Models
SN65C3238EPWR Part Data Attributes
|
SN65C3238EPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3238EPWR
Texas Instruments
TRIPLE LINE TRANSCEIVER, PDSO28, TSSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | TSSOP, TSSOP28,.25 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 9.7 mm | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for SN65C3238EPWR
This table gives cross-reference parts and alternative options found for SN65C3238EPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3238EPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75C3238EPW | TRIPLE LINE TRANSCEIVER, PDSO28, TSSOP-28 | Texas Instruments | SN65C3238EPWR vs SN75C3238EPW |
SN65C3238EPW | TRIPLE LINE TRANSCEIVER, PDSO28, TSSOP-28 | Texas Instruments | SN65C3238EPWR vs SN65C3238EPW |
TRSF3238IPWG4 | IC 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28, Line Driver or Receiver | Texas Instruments | SN65C3238EPWR vs TRSF3238IPWG4 |
TRSF3238CPWRG4 | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | SN65C3238EPWR vs TRSF3238CPWRG4 |
SN75C3238PWG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | SN65C3238EPWR vs SN75C3238PWG4 |
SN75C3238PWRE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | SN65C3238EPWR vs SN75C3238PWRE4 |
TRSF3238CPWR | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | SN65C3238EPWR vs TRSF3238CPWR |
SN75C3238PWE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | SN65C3238EPWR vs SN75C3238PWE4 |
TRSF3238IPW | 5 LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | SN65C3238EPWR vs TRSF3238IPW |