-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ9024
|
Newark | Rs232 Txrx, 1Mbps, 5.5V, Ssop-28, Device Type:Line Driver/Receiver, Ic Interface Type:Rs232, No. Of Drivers:3Drivers, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Driver Case Style:Ssop, No. Of Pins:28Pins, Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS SN65C3243DBR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.2000 / $4.1400 | Buy Now |
DISTI #
296-13120-1-ND
|
DigiKey | IC TRANSCEIVER FULL 3/5 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
602 In Stock |
|
$1.7329 / $3.4500 | Buy Now |
DISTI #
595-SN65C3243DBR
|
Mouser Electronics | RS-232 Interface IC RS232 Mult Chl RoHS: Compliant | 4945 |
|
$1.6600 / $3.4500 | Buy Now |
|
Ameya Holding Limited | SN65C3243DBR 1Mbit/s 线路收发器, RS-232接口, 3-TX 5-RX, 3 → 3.6 V,4.5 → 5.5 V, 28针 SSOP封装 | 2000 |
|
RFQ | |
DISTI #
3005967
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.3686 / $4.0364 | Buy Now |
DISTI #
3005967RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$2.8308 / $3.4627 | Buy Now |
DISTI #
3005967
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.8308 / $3.8418 | Buy Now |
|
LCSC | 1Mbps transceiver 3/5 SSOP-28-208mil RS232 ICs ROHS | 3 |
|
$1.4695 / $2.5674 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C3243DBR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C3243DBR
Texas Instruments
3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 5 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for SN65C3243DBR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C3243DBR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C3243DBRG4 | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3243DBR vs SN65C3243DBRG4 |
SP3243EEA-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | MaxLinear Inc | SN65C3243DBR vs SP3243EEA-L |
SP3243EHCA-L | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, MO-150AH, SSOP-28 | Exar Corporation | SN65C3243DBR vs SP3243EHCA-L |
SP3243EA-L/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, LEAD FREE, MO-150AH, SSOP-28 | MaxLinear Inc | SN65C3243DBR vs SP3243EA-L/TR |
SP3243EUCA/TR | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 | Exar Corporation | SN65C3243DBR vs SP3243EUCA/TR |
MAX3243IDBE4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | SN65C3243DBR vs MAX3243IDBE4 |
MAX3243CDBG4 | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP 0 to 70 | Texas Instruments | SN65C3243DBR vs MAX3243CDBG4 |
MAX3243EIDB | 3- to 5.5-V multichannel 500kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3243DBR vs MAX3243EIDB |
SP3243CA | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28, MO-150AH, SSOP-28 | MaxLinear Inc | SN65C3243DBR vs SP3243CA |
MAX3243IDBR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SSOP -40 to 85 | Texas Instruments | SN65C3243DBR vs MAX3243IDBR |