Logic
SN65ELT22DGK
Texas Instruments
Description: 5-V dual TTL to differential PECL translator 8-VSSOP -40 to 85

Overview of SN65ELT22DGK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

Price & Stock for SN65ELT22DGK by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-SN65ELT22DGK-ND
DigiKey IC TRANSLATOR UNIDIR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 16549
In Stock
  • 141 $2.1300
$2.1300 Buy Now
DISTI # 296-24066-5-ND
DigiKey IC TRANSLATOR UNIDIR 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 221
In Stock
  • 1 $2.9200
  • 10 $2.1340
  • 80 $1.8475
$1.8475 / $2.9200 Buy Now
DISTI # 595-SN65ELT22DGK
Mouser Electronics Translation - Voltage Levels 5V Dual TTL to Diff PECL Translator RoHS: Compliant 190
  • 1 $2.7800
  • 10 $2.5000
  • 80 $2.0400
  • 240 $1.9400
  • 560 $1.8400
$1.8400 / $2.7800 Buy Now
Rochester Electronics SN65ELT22 5V Dual TTL to Differential PECL Translator RoHS: Compliant Status: Active Min Qty: 1 16549
  • 1 $2.1600
  • 25 $2.1100
  • 100 $2.0300
  • 500 $1.9400
  • 1,000 $1.8300
$1.8300 / $2.1600 Buy Now

CAD Models for SN65ELT22DGK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65ELT22DGK by Texas Instruments

SN65ELT22DGK
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
MSOP
Package Description
VSSOP-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
65ELT
Input Conditioning
STANDARD
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Logic IC Type
LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level
1
Number of Functions
2
Number of Inverted Outputs
Number of Terminals
8
Number of True Outputs
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
1.1 ns
Propagation Delay (tpd)
1.1 ns
Qualification Status
Not Qualified
Same Edge Skew-Max (tskwd)
0.1 ns
Seated Height-Max
1.1 mm
Supply Voltage-Max (Vsup)
5.7 V
Supply Voltage-Min (Vsup)
4.2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3 mm
Want to compare parts?
  1. SN65ELT22DGK
    Texas Instruments
    5-V dual TTL to differential PECL translator 8-VSSOP -40 to 85
    VS

Alternate Parts for SN65ELT22DGK

This table gives cross-reference parts and alternative options found for SN65ELT22DGK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65ELT22DGK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65ELT22DGKR 5-V dual TTL to differential PECL translator 8-VSSOP -40 to 85 Texas Instruments SN65ELT22DGK vs SN65ELT22DGKR
Part Number Description Manufacturer Compare
SN65ELT22DGKR 5-V dual TTL to differential PECL translator 8-VSSOP -40 to 85 Texas Instruments SN65ELT22DGK vs SN65ELT22DGKR

Related Parts for SN65ELT22DGK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65ELT22DGK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65ELT22DGK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65ELT22DGK would you like to use for your alert(s)?
  • Please alert me when SN65ELT22DGK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65ELT22DGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65ELT22DGK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65ELT22DGK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65ELT22DGK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65ELT22DGK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: