-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High-Output RS-485 Transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SN65HVD06DR
|
TME | IC: interface, transceiver, half duplex,RS485, 10Mbps, SO8 Min Qty: 1 | 0 |
|
$2.0300 / $3.0500 | RFQ |
|
CHIPMALL.COM LIMITED | Transceiver 10Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 1763 |
|
$0.6838 / $1.1830 | Buy Now |
|
LCSC | Transceiver 10Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 1763 |
|
$0.7123 / $1.2323 | Buy Now |
|
Win Source Electronics | IC RS485 TXRX 10MBPS 8-SOIC | 35494 |
|
$0.8960 / $1.1570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD06DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD06DR
Texas Instruments
High-Output RS-485 Transceiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SIGNALING RATE UPTO 10 MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482E | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.0001 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 40 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD06DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD06DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65HVD07DR | Texas Instruments | $2.0397 | High-Output RS-485 Transceiver 8-SOIC -40 to 85 | SN65HVD06DR vs SN65HVD07DR |
MAX481EPA+ | Analog Devices Inc | Check for Price | Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | SN65HVD06DR vs MAX481EPA+ |
SN65HVD06D | Texas Instruments | $1.9682 | High-Output RS-485 Transceiver 8-SOIC -40 to 85 | SN65HVD06DR vs SN65HVD06D |
SN65HVD06P | Texas Instruments | $2.5429 | High-Output RS-485 Transceiver 8-PDIP -40 to 85 | SN65HVD06DR vs SN65HVD06P |
MAX3088EESA+T | Analog Devices Inc | Check for Price | ±15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | SN65HVD06DR vs MAX3088EESA+T |
MAX3088EESA+ | Analog Devices Inc | $1.0351 | ±15kV ESD-Protected, Fail-Safe, High-Speed (10Mbps), Slew-Rate-Limited RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | SN65HVD06DR vs MAX3088EESA+ |
SN65HVD07D | Texas Instruments | $2.1465 | High-Output RS-485 Transceiver 8-SOIC -40 to 85 | SN65HVD06DR vs SN65HVD07D |