Drivers And Interfaces
SN65HVD07DRG4
Texas Instruments
Description: High-Output RS-485 Transceiver 8-SOIC -40 to 85

Overview of SN65HVD07DRG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

Price & Stock for SN65HVD07DRG4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC RS485 TXRX 1MBPS 8-SOIC 21200
  • 30 $1.7610
  • 70 $1.4450
  • 110 $1.4000
  • 150 $1.3550
  • 195 $1.3100
  • 260 $1.1740
$1.1740 / $1.7610 Buy Now

CAD Models for SN65HVD07DRG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65HVD07DRG4 by Texas Instruments

SN65HVD07DRG4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SIGNALING RATE UPTO 1 MBPS
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.0001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A; ISO 8482E
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.0001 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
70 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
15 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Transmit Delay-Max
400 ns
Width
3.9 mm
Want to compare parts?
  1. SN65HVD07DRG4
    Texas Instruments
    High-Output RS-485 Transceiver 8-SOIC -40 to 85
    VS

Alternate Parts for SN65HVD07DRG4

This table gives cross-reference parts and alternative options found for SN65HVD07DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD07DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65HVD07DR High-Output RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN65HVD07DRG4 vs SN65HVD07DR
SN75HVD07DRG4 High-Output RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments SN65HVD07DRG4 vs SN75HVD07DRG4
SN65HVD07DG4 High-Output RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN65HVD07DRG4 vs SN65HVD07DG4
SN65HVD07D High-Output RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN65HVD07DRG4 vs SN65HVD07D
SN75HVD07D High-Output RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments SN65HVD07DRG4 vs SN75HVD07D
SN75HVD07DG4 High-Output RS-485 Transceiver 8-SOIC 0 to 70 Texas Instruments SN65HVD07DRG4 vs SN75HVD07DG4
Part Number Description Manufacturer Compare
MAX481EPA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, PLASTIC, DIP-8 Maxim Integrated Products SN65HVD07DRG4 vs MAX481EPA+
ADM3082AR IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver Analog Devices Inc SN65HVD07DRG4 vs ADM3082AR
MAX481EPA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8, DIP-8 Maxim Integrated Products SN65HVD07DRG4 vs MAX481EPA
ISL8485IBZ 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation SN65HVD07DRG4 vs ISL8485IBZ
SN65HVD06DR High-Output RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN65HVD07DRG4 vs SN65HVD06DR
ADM3082AR-REEL IC LINE TRANSCEIVER, PDSO8, SO-8, Line Driver or Receiver Analog Devices Inc SN65HVD07DRG4 vs ADM3082AR-REEL
SN65HVD06DRG4 LINE TRANSCEIVER, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 Texas Instruments SN65HVD07DRG4 vs SN65HVD06DRG4
ISL8485IBZ-T 5V, Half Duplex, 5Mbps, RS-485/RS-422 Transceiver; PDIP8, SOIC8; Temp Range: See Datasheet Intersil Corporation SN65HVD07DRG4 vs ISL8485IBZ-T
SN65LBC182PE4 Half-duplex,15-kV ESD, 1/4 UL Transceiver 8-PDIP -40 to 85 Texas Instruments SN65HVD07DRG4 vs SN65LBC182PE4
SN65HVD07DR High-Output RS-485 Transceiver 8-SOIC -40 to 85 Texas Instruments SN65HVD07DRG4 vs SN65HVD07DR

Related Parts for SN65HVD07DRG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD07DRG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD07DRG4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65HVD07DRG4 would you like to use for your alert(s)?
  • Please alert me when SN65HVD07DRG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD07DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD07DRG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD07DRG4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD07DRG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD07DRG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: