Datasheets
SN65HVD1050DR by: Texas Instruments

High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125

Part Details for SN65HVD1050DR by Texas Instruments

Results Overview of SN65HVD1050DR by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

SN65HVD1050DR Information

SN65HVD1050DR by Texas Instruments is a Network Interface.
Network Interfaces are under the broader part category of Telecommunication Circuits.

A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
SN65HVD1050DR Texas Instruments High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125
SN65HVD1050DRG4 Texas Instruments High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125

Price & Stock for SN65HVD1050DR

Part # Distributor Description Stock Price Buy
DISTI # 28AH4892
Newark Can Transceiver, 1Mbps, Soic-8, Ic Interface Type:Can, No. Of Tx Buffers:-, No. Of Rx Buffers:-, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Texas Instruments SN65HVD1050DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 4574
  • 1 $1.5600
  • 10 $1.0900
  • 25 $0.9780
  • 50 $0.9140
  • 100 $0.8510
  • 250 $0.7900
  • 500 $0.7530
  • 1,000 $0.7230
$0.7230 / $1.5600 Buy Now
Bristol Electronics   651
RFQ
Bristol Electronics   5
RFQ
DISTI # SN65HVD1050DR
TME IC: interface, transceiver, 1Mbps, 4.5÷5.5VDC, SO8, -40÷125°C Min Qty: 1 174
  • 1 $1.9300
  • 5 $1.7900
  • 25 $1.4400
  • 100 $1.1900
  • 250 $0.9800
  • 1,000 $0.9000
$0.9000 / $1.9300 Buy Now
Ameya Holding Limited EMC-Optimized Can Transceiver 75
RFQ
ComSIT USA EMC OPTIMIZED CAN TRANSCEIVER Interface Circuit, 1-Trnsvr, PDSO8 RoHS: Compliant Stock DE - 1090
Stock ES - 0
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
Chip 1 Exchange INSTOCK 9997
RFQ
DISTI # C1S746201599643
Chip1Stop CAN 1Mbps Silent 5V 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 2384
  • 1 $1.1900
  • 10 $0.8580
  • 50 $0.7930
  • 100 $0.6960
  • 200 $0.6570
  • 2,000 $0.5760
$0.5760 / $1.1900 Buy Now
CHIPMALL.COM LIMITED CANtransceiver SOIC-8 CAN Transceivers ROHS 7548
  • 1 $0.3580
  • 10 $0.2824
  • 30 $0.2462
  • 100 $0.2130
  • 500 $0.2039
  • 1,000 $0.1994
$0.1994 / $0.3580 Buy Now
New Advantage Corporation IC-65HVD1050 SOIC8 SMD TI RoHS: Compliant Min Qty: 1 Package Multiple: 100 2185
  • 500 $0.6774
  • 2,185 $0.6323
$0.6323 / $0.6774 Buy Now
Win Source Electronics IC EMC CAN TRANSCEIVER 8-SOIC 91050
  • 210 $0.2401
  • 450 $0.2247
  • 695 $0.2169
  • 995 $0.2014
  • 1,295 $0.1937
  • 1,615 $0.1859
$0.1859 / $0.2401 Buy Now

Part Details for SN65HVD1050DR

SN65HVD1050DR CAD Models

SN65HVD1050DR Part Data Attributes

SN65HVD1050DR Texas Instruments
Buy Now Datasheet
Compare Parts:
SN65HVD1050DR Texas Instruments High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Part Package Code SOIC
Package Description GREEN, PLASTIC, MS-012AA, SOIC-8
Pin Count 8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Data Rate 1000 Mbps
JESD-30 Code R-PDSO-G8
JESD-609 Code e4
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 8
Number of Transceivers 1
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Current-Max 0.07 mA
Supply Voltage-Nom 5 V
Surface Mount YES
Telecom IC Type INTERFACE CIRCUIT
Temperature Grade AUTOMOTIVE
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for SN65HVD1050DR

This table gives cross-reference parts and alternative options found for SN65HVD1050DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD1050DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX3059ASA-T Maxim Integrated Products Check for Price Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 SN65HVD1050DR vs MAX3059ASA-T
935303565112 NXP Semiconductors Check for Price DATACOM, INTERFACE CIRCUIT, PDSO8 SN65HVD1050DR vs 935303565112
TJA1051T/1U NXP Semiconductors Check for Price TJA1051 - High-speed CAN transceiver SOIC 8-Pin SN65HVD1050DR vs TJA1051T/1U
TJA1051T/3/1J NXP Semiconductors $1.0249 TJA1051 - High-speed CAN transceiver SOIC 8-Pin SN65HVD1050DR vs TJA1051T/3/1J
TJA1051T,112 NXP Semiconductors $0.6316 TJA1051 - High-speed CAN transceiver SOIC 8-Pin SN65HVD1050DR vs TJA1051T,112
TJA1050T/N,118 NXP Semiconductors Check for Price TJA1050 - High-speed CAN transceiver SOIC 8-Pin SN65HVD1050DR vs TJA1050T/N,118
MAX3058ASA+ Maxim Integrated Products $2.1489 Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 SN65HVD1050DR vs MAX3058ASA+
SN65HVD1050DG4 Texas Instruments Check for Price High-Speed CAN Transceiver with Silent Mode 8-SOIC -40 to 125 SN65HVD1050DR vs SN65HVD1050DG4
ATA6660-TAPY Atmel Corporation Check for Price Interface Circuit, 1-Trnsvr, PDSO8, LEAD FREE, SOP-8 SN65HVD1050DR vs ATA6660-TAPY
PCA82C251T/N,112 NXP Semiconductors Check for Price PCA82C251T SN65HVD1050DR vs PCA82C251T/N,112
Part Number Manufacturer Composite Price Description Compare
MCP2551-I/SNG Microchip Technology Inc Check for Price DATACOM, INTERFACE CIRCUIT, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 SN65HVD1050DR vs MCP2551-I/SNG
MAX3059ASA+ Maxim Integrated Products $2.1414 Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, 0.150 INCH, SOIC-8 SN65HVD1050DR vs MAX3059ASA+
MAX13052ASA+T Analog Devices Inc Check for Price Industry-Standard High-Speed CAN Transceivers with ±80V Fault Protection, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C SN65HVD1050DR vs MAX13052ASA+T
TJA1040T/N,518 NXP Semiconductors Check for Price TJA1040 - High-speed CAN transceiver with standby mode SOIC 8-Pin SN65HVD1050DR vs TJA1040T/N,518
935268735112 NXP Semiconductors Check for Price IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface SN65HVD1050DR vs 935268735112
AMIS42673ICAG1G onsemi Check for Price CAN transceiver, high speed, for long networks, SOIC-8 Narrow Body, 96-TUBE SN65HVD1050DR vs AMIS42673ICAG1G
AMIS30660CANH6G onsemi Check for Price CAN Transceiver, High Speed, SOIC-8 Narrow Body, 96-TUBE SN65HVD1050DR vs AMIS30660CANH6G
935287961118 NXP Semiconductors Check for Price IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface SN65HVD1050DR vs 935287961118
TLE7251VLE Infineon Technologies AG Check for Price Interface Circuit, PDSO8, GREEN, PLASTIC, TSON-8 SN65HVD1050DR vs TLE7251VLE
TJA1051T/E,118 NXP Semiconductors $1.0781 TJA1051 - High-speed CAN transceiver SOIC 8-Pin SN65HVD1050DR vs TJA1051T/E,118

SN65HVD1050DR Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD1050DR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD1050DR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65HVD1050DR would you like to use for your alert(s)?
  • Please alert me when SN65HVD1050DR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD1050DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD1050DR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD1050DR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD1050DR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD1050DR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: