-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72K9420
|
Newark | Rs-485 Transceiver, 3.6V, Soic-8, Device Type:Rs485 Transceiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Of Pins:8Pinsrohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD10D Min Qty: 225 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7900 / $2.2000 | Buy Now |
DISTI #
28AH4889
|
Newark | Transceiver Rs-485, 65Hvd10, Soic8, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD10D Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.1800 / $6.3600 | Buy Now |
DISTI #
296-12645-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 55 Weeks Container: Tube |
282 In Stock |
|
$3.8465 / $5.2300 | Buy Now |
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 75 | 615 |
|
$5.2272 / $5.5555 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 928 |
|
RFQ | |
|
Chip1Cloud | IC RS485 TRANSCEIVER 3.3V 8-SOIC | 183000 |
|
RFQ | |
|
Perfect Parts Corporation | 41805 |
|
RFQ | ||
|
Win Source Electronics | IC RS485 TRANSCEIVER 3.3V 8-SOIC | 149568 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD10D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD10D
Texas Instruments
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SIGNALING RATE 32 MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 16 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD10D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD10D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD10DR | 3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85 | Texas Instruments | SN65HVD10D vs SN65HVD10DR |
SN75HVD10DR | 3.3-V differential transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65HVD10D vs SN75HVD10DR |
SN65HVD10DRG4 | 3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85 | Texas Instruments | SN65HVD10D vs SN65HVD10DRG4 |
SN75HVD10DG4 | 3.3-V differential transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65HVD10D vs SN75HVD10DG4 |
SN75HVD10DRG4 | 3.3V Differential Transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65HVD10D vs SN75HVD10DRG4 |
SN75HVD10D | 3.3-V differential transceiver 8-SOIC 0 to 70 | Texas Instruments | SN65HVD10D vs SN75HVD10D |