-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65HVD10DRG4 | Texas Instruments | 3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85 | |
SN65HVD10DR | Texas Instruments | 3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN65HVD10 3.3 V Half-duplex RS-485 Transceiver, 32Mbps RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$1.5700 / $1.8500 | Buy Now |
DISTI #
SN65HVD10DR
|
TME | IC: interface, transceiver, RS485, 32Mbps, SO8, 3.3VDC, reel,tape Min Qty: 1 | 920 |
|
$1.8800 / $2.8300 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
SN65HVD10DR
|
IBS Electronics | 3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85 Min Qty: 1000 Package Multiple: 1 | 0 |
|
$2.9019 | Buy Now |
DISTI #
SMC-SN65HVD10DR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2605 |
|
RFQ | |
DISTI #
SMC-SN65HVD10DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1918 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 16239 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant Date Code: 22+ | 5000 |
|
RFQ | |
DISTI #
C1S746204114975
|
Chip1Stop | Single Transmitter/Receiver RS-485 8-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2215 |
|
$1.6700 / $3.3100 | Buy Now |
|
CHIPMALL.COM LIMITED | Transceiver 32Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 254 |
|
$1.2081 / $2.0520 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD10DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD10DR
Texas Instruments
3.3 V Half-duplex RS-485 Transceiver, 32Mbps 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SIGNALING RATE 32 MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 16 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD10DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD10DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75HVD10DRG4 | Texas Instruments | Check for Price | 3.3V Differential Transceiver 8-SOIC 0 to 70 | SN65HVD10DR vs SN75HVD10DRG4 |