Drivers And Interfaces
SN65HVD11D
Texas Instruments
Description: 3.3V Differential Transceiver 8-SOIC -40 to 85

Overview of SN65HVD11D by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65HVD11D by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 28AH4894
Newark Rs485 Differential Trans, 65Hvd11, Device Type:Line Driver/Receiver, Ic Interface Type:Rs485, No. Of Drivers:1Drivers, No. Of Receivers:1Receivers, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Driver Case Style:Soic, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD11D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $6.3600
  • 10 $5.9800
  • 25 $5.6600
  • 50 $5.4100
  • 100 $5.1800
  • 250 $4.9300
  • 500 $4.8400
$4.8400 / $6.3600 Buy Now
DISTI # 296-12646-5-ND
DigiKey IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 55 Weeks Container: Tube 1679
In Stock
  • 1 $4.4900
  • 10 $3.2890
  • 75 $2.7141
  • 150 $2.5805
  • 300 $2.4705
  • 525 $2.3960
$2.3960 / $4.4900 Buy Now
Bristol Electronics   2173
RFQ
Quest Components LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BICMOS, PDSO8 25
  • 1 $23.8800
  • 11 $22.6860
  • 23 $21.4920
$21.4920 / $23.8800 Buy Now
Quest Components LINE TRANSCEIVER, 1 FUNC, 1 DRIVER, 1 RCVR, BICMOS, PDSO8 1
  • 1 $5.0289
$5.0289 Buy Now
Win Source Electronics IC RS485 TRANSCEIVER 3.3V 8-SOIC 65000
  • 95 $0.5420
  • 225 $0.4450
  • 350 $0.4310
  • 480 $0.4170
  • 625 $0.4030
  • 830 $0.3620
$0.3620 / $0.5420 Buy Now

CAD Models for SN65HVD11D by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65HVD11D by Texas Instruments

SN65HVD11D
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, SOIC-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
SIGNALING RATE 10 MBPS
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.0001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A; ISO 8482
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
1.5 V
Output Characteristics
3-STATE
Output Low Current-Max
0.008 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
70 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
15.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
40 ns
Width
3.9 mm
Want to compare parts?
  1. SN65HVD11D
    Texas Instruments
    3.3V Differential Transceiver 8-SOIC -40 to 85
    VS

Alternate Parts for SN65HVD11D

This table gives cross-reference parts and alternative options found for SN65HVD11D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD11D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65HVD11DG4 3.3V Differential Transceiver 8-SOIC -40 to 85 Texas Instruments SN65HVD11D vs SN65HVD11DG4
SN65HVD11DRG4 3.3V Differential Transceiver 8-SOIC -40 to 85 Texas Instruments SN65HVD11D vs SN65HVD11DRG4
SN75HVD11DRG4 3.3-V differential transceiver 8-SOIC 0 to 70 Texas Instruments SN65HVD11D vs SN75HVD11DRG4
SN75HVD11DG4 3.3-V differential transceiver 8-SOIC 0 to 70 Texas Instruments SN65HVD11D vs SN75HVD11DG4
Part Number Description Manufacturer Compare
MAX3485ECSA Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8, SO-8 Maxim Integrated Products SN65HVD11D vs MAX3485ECSA
MAX3485ESA+T Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products SN65HVD11D vs MAX3485ESA+T
MAX3485ESA/GG8 Line Transceiver, Maxim Integrated Products SN65HVD11D vs MAX3485ESA/GG8
MAX3485ESA+ Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8, 0.150 INCH, SO-8 Maxim Integrated Products SN65HVD11D vs MAX3485ESA+
MAX3485CSA+ 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C Analog Devices Inc SN65HVD11D vs MAX3485CSA+
SN75HVD11DG4 3.3-V differential transceiver 8-SOIC 0 to 70 Texas Instruments SN65HVD11D vs SN75HVD11DG4
MAX3485EESA/GH9-T Line Transceiver Maxim Integrated Products SN65HVD11D vs MAX3485EESA/GH9-T
MAX3485ESA/GG8-T Line Transceiver Maxim Integrated Products SN65HVD11D vs MAX3485ESA/GG8-T
MAX3485ESA+T 3.3V Powered, 10Mbps and Slew-Rate Limited, True RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc SN65HVD11D vs MAX3485ESA+T
SP3485EN-L Line Transceiver, MaxLinear Inc SN65HVD11D vs SP3485EN-L

Related Parts for SN65HVD11D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65HVD11D by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65HVD11D by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65HVD11D would you like to use for your alert(s)?
  • Please alert me when SN65HVD11D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65HVD11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65HVD11D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65HVD11D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65HVD11D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65HVD11D by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: