-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Differential Transceiver 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65HVD11DR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4895
|
Newark | Transceiver, Rs485, 10Mbps, 85Degc, Soic, Ic Type:Rs485 Transceiver, No. Of Receivers:1Receivers, No. Of Transmitters:1, Data Rate Max:10Mbps, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Soic, No. Of Pins:8Pins Rohs Compliant: Yes |Texas Instruments SN65HVD11DR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 601 |
|
$2.4300 / $3.1500 | Buy Now |
|
Bristol Electronics | 2141 |
|
RFQ | ||
|
Bristol Electronics | 852 |
|
RFQ | ||
DISTI #
SN65HVD11DR
|
TME | IC: interface, transceiver, half duplex,RS485, 10000kbps, SOIC8 Min Qty: 1 | 839 |
|
$1.3600 / $2.3700 | Buy Now |
|
Ameya Holding Limited | 3.3V RS-485 Transceivers. | 2589 |
|
RFQ | |
|
ComSIT USA | AVAILABLE EU | 118 |
|
RFQ | |
DISTI #
SMC-SN65HVD11DR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 118 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 4752 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Transceiver 10Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 2058 |
|
$0.2778 / $0.3232 | Buy Now |
|
LCSC | Transceiver 10Mbps SOIC-8 RS-485 / RS-422 ICs ROHS | 4052 |
|
$0.2883 / $0.5238 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD11DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD11DR
Texas Instruments
3.3V Differential Transceiver 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SIGNALING RATE 10 MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 40 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD11DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD11DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN75HVD11DRG4 | Texas Instruments | Check for Price | 3.3-V differential transceiver 8-SOIC 0 to 70 | SN65HVD11DR vs SN75HVD11DRG4 |
SN65HVD11DG4 | Texas Instruments | Check for Price | 3.3V Differential Transceiver 8-SOIC -40 to 85 | SN65HVD11DR vs SN65HVD11DG4 |
SN75HVD11DG4 | Texas Instruments | Check for Price | 3.3-V differential transceiver 8-SOIC 0 to 70 | SN65HVD11DR vs SN75HVD11DG4 |