-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.3V Differential Transceiver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-48651-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
13309 In Stock |
|
$1.8760 / $3.8800 | Buy Now |
DISTI #
595-SN65HVD11QDR
|
Mouser Electronics | RS-485 Interface IC 3.3V Differential Transceivers RoHS: Compliant | 12379 |
|
$1.7900 / $3.2600 | Buy Now |
DISTI #
SN65HVD11QDR
|
TME | IC: interface, transceiver, half duplex,RS485, 10000kbps, SOIC8 Min Qty: 1 | 1000 |
|
$2.4400 / $3.9000 | Buy Now |
|
Ameya Holding Limited | IC RS485 TRANSCEIVER 3.3V 8-SOIC | 32150 |
|
RFQ | |
|
Chip Stock | 228 |
|
RFQ | ||
|
Chip1Cloud | IC RS485 TRANSCEIVER 3.3V 8-SOIC | 3504 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD11QDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD11QDR
Texas Instruments
3.3V Differential Transceiver 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SIGNALING RATE 10 MBPS | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485-A; TIA-485-A; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 70 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 40 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD11QDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD11QDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD11QDRG4 | 3.3V Differential Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD11QDR vs SN65HVD11QDRG4 |
SN65HVD11QDREP | LINE TRANSCEIVER, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN65HVD11QDR vs SN65HVD11QDREP |
SN65HVD11QDG4 | 3.3V Differential Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD11QDR vs SN65HVD11QDG4 |
SN65HVD11QD | 3.3V Differential Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD11QDR vs SN65HVD11QD |